Industrial, DIN Rail Power Supplies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Input Type | Number of Outputs | AC Voltage - Input | DC Voltage - Input (Min) | DC Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Efficiency | Operating Temperature | Features | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
88 In Stock | 1 : ¥2,168.62000 Box | Box | Active | AC or DC | 1 | 340 ~ 550 VAC (3 Phase) | 480V | 780V | 48V | - | - | - | - | - | 20A | 960W | 3 kV | Industrial, ITE (Commercial) | 94.5% | -30°C ~ 70°C (With Derating) | Adjustable Output, PFC | 5.91" L x 4.33" W x 4.93" H (150.0mm x 110.0mm x 125.2mm) | CB, CE, cULus | - | |||
41 In Stock | 1 : ¥6,564.21000 Box | Box | Active | AC | 1 | 90 ~ 264 VAC | - | - | 48V | - | - | - | - | - | 20A | 960W | 500 V | ITE (Commercial) | 95% | -10°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing, PFC | 5.00" L x 4.88" W x 4.88" H (127.0mm x 124.0mm x 124.0mm) | ABS, ATEX, CSA, DNV GL, EAC, IEC, IECEx, UL | Class I Div 2; 508; 60950-1; 61010-2-201 | |||
16 In Stock 61 Factory | 1 : ¥8,879.00000 Bulk | Bulk | Active | AC | 1 | 85 ~ 264 VAC | - | - | 48V | - | - | - | - | - | 20A | 960W | 3 kV | ITE (Commercial) | 93% | -25°C ~ 70°C (With Derating) | Adjustable Output, IP20, Load Sharing, Universal Input | 4.92" L x 7.09" W x 5.12" H (125.0mm x 180.0mm x 130.0mm) | CB, cULus, cURus | - | |||
10 In Stock | 1 : ¥6,893.20000 Box | Box | Active | AC or DC | 1 | 85 ~ 277 VAC | 80V | 410V | 48V | - | - | - | - | - | 20A | 960W | 4 kV | ITE (Commercial) | 94% | -25°C ~ 70°C (With Derating) | - | 4.92" L x 4.88" W x 5.12" H (125.0mm x 124.0mm x 130.0mm) | - | - | |||
0 In Stock Check Lead Time | 1 : ¥515.49000 Box | Box | Active | AC or DC | 1 | 90 ~ 264 VAC | 127V | 370V | 48V | - | - | - | - | - | 5A | 240W | 3 kV | Industrial, ITE (Commercial) | 90% | -20°C ~ 70°C (With Derating) | Adjustable Output, PFC, Universal Input | 4.47" L x 2.48" W x 4.93" H (113.5mm x 63.0mm x 125.2mm) | CB, CE, cULus, TUV | - |