TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,416 In Stock | 1 : ¥5.17000 Cut Tape (CT) 1,200 : ¥2.20939 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Zener | 1 | 85.5V | 95V | 137V | 11.1A | 1500W (1.5kW) | No | General Purpose | - | -55°C ~ 175°C (TJ) | Through Hole | DO-201AA, DO-27, Axial | DO-201 | |||
3,722 In Stock | 1 : ¥7.14000 Cut Tape (CT) 600 : ¥3.58385 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | Zener | 1 | 85.5V | 95V | 178V | 56A (8/20µs) | 1500W (1.5kW) | No | General Purpose | 575pF @ 1MHz | - | Through Hole | DO-201AA, DO-27, Axial | DO-201 | |||
3,307 In Stock | 1 : ¥5.25000 Cut Tape (CT) 1,250 : ¥2.22624 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Zener | 1 | 85.5V | 95V | 137V | 11.4A | 1500W (1.5kW) | No | General Purpose | - | -55°C ~ 175°C (TJ) | Through Hole | DO-201AA, DO-27, Axial | DO-201 |