TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,931 In Stock | 1 : ¥4.43000 Cut Tape (CT) 1,200 : ¥1.68288 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Zener | 1 | 12.8V | 14.3V | 21.2V | 71.7A | 1500W (1.5kW) | No | General Purpose | - | -55°C ~ 175°C (TJ) | Through Hole | DO-201AA, DO-27, Axial | DO-201 | |||
6,593 In Stock | 1 : ¥6.90000 Cut Tape (CT) 600 : ¥3.44348 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | Zener | 1 | 12.8V | 14.3V | 27.2V | 368A (8/20µs) | 1500W (1.5kW) | No | General Purpose | 2500pF @ 1MHz | - | Through Hole | DO-201AA, DO-27, Axial | DO-201 | |||
28,150 Marketplace | Unavailable | - | Bulk | Active | Zener | 1 | 12.8V | 14.3V | 21.2V | 74A | 1500W (1.5kW) | No | General Purpose | - | -50°C ~ 175°C (TJ) | Through Hole | DO-201AA, DO-27, Axial | DO-201 | ||
0 In Stock Check Lead Time | 1,250 : ¥2.22616 Tape & Reel (TR) | Tape & Reel (TR) | Active | Zener | 1 | 12.8V | 14.3V | 21.2V | 74A | 1500W (1.5kW) | No | General Purpose | - | -55°C ~ 175°C (TJ) | Through Hole | DO-201AA, DO-27, Axial | DO-201 |