Single Conductor Cables (Hook-Up Wire)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Jacket (Insulation) Thickness | Length | Voltage | Operating Temperature | Jacket Color | Ratings | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
24,500 In Stock | 500 : ¥3.13486 Spool | - | Spool | Active | Hook-Up | 20 AWG | 21/0.0071" | Copper, Tinned | Silicone Rubber | 0.088" (2.24mm) | 0.025" (0.63mm) | 500.0' (152.4m) | 3000V | -50°C ~ 150°C | White | UL Style 3239 | High Temperature, Oil Resistant | ||
13 In Stock Value Added Item | 1 : ¥118.93000 Spool | - | Spool | Active | Hook-Up | 20 AWG | 21/0.0071" | Copper, Tinned | Silicone Rubber | 0.088" (2.24mm) | 0.025" (0.63mm) | 25.00' (7.62m) | 3000V | -50°C ~ 150°C | Red | UL Style 3239 | High Temperature, Oil Resistant | ||
10 In Stock Value Added Item | 1 : ¥118.93000 Spool | - | Spool | Active | Hook-Up | 20 AWG | 21/0.0071" | Copper, Tinned | Silicone Rubber | 0.088" (2.24mm) | 0.025" (0.63mm) | 25.00' (7.62m) | 3000V | -50°C ~ 150°C | Green | UL Style 3239 | High Temperature, Oil Resistant | ||
25 In Stock Value Added Item | 1 : ¥171.07000 Spool | - | Spool | Active | Hook-Up | 20 AWG | 21/0.0071" | Copper, Tinned | Silicone Rubber | 0.088" (2.24mm) | 0.025" (0.63mm) | 25.00' (7.62m) | 3000V | -50°C ~ 150°C | Black | UL Style 3239 | High Temperature, Oil Resistant | ||
1 In Stock Value Added Item | 1 : ¥118.93000 Spool | - | Spool | Active | Hook-Up | 20 AWG | 21/0.0071" | Copper, Tinned | Silicone Rubber | 0.088" (2.24mm) | 0.025" (0.63mm) | 25.00' (7.62m) | 3000V | -50°C ~ 150°C | Blue | UL Style 3239 | High Temperature, Oil Resistant |