Analog to Digital Converters (ADC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Bits | Sampling Rate (Per Second) | Number of Inputs | Input Type | Data Interface | Configuration | Ratio - S/H:ADC | Number of A/D Converters | Architecture | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | Features | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
62 In Stock | 1 : ¥455.58000 Tray | Tray | Active | 18 | 800k | 8 | Differential | LVDS - Serial | MUX-ADC | 0:1 | 1 | SAR | External, Internal | 7.5V ~ 38V | 4.75V ~ 5.25V | Simultaneous Sampling | -40°C ~ 85°C | 48-LQFP | 48-LQFP (7x7) | Surface Mount | |||
112 In Stock | 1 : ¥236.25000 Tray | Tray | Active | 16 | 800k | 8 | Differential | LVDS - Serial | MUX-ADC | 0:1 | 1 | SAR | External, Internal | 7.5V ~ 38V | 4.75V ~ 5.25V | Simultaneous Sampling | -40°C ~ 85°C | 48-LQFP | 48-LQFP (7x7) | Surface Mount | |||
107 In Stock | 1 : ¥338.77000 Tube | Tube | Active | 18 | - | 2 | Differential | LVDS - Serial, SPI | S/H-MUX-ADC | 1:1 | 1 | SAR | External, Internal | 5V | 5V | Simultaneous Sampling | -40°C ~ 125°C | 32-WFQFN Exposed Pad | 32-QFN (5x5) | Surface Mount | |||
275 In Stock | 1 : ¥271.53000 Tray | Tray | Active | 16 | 800k | 8 | Differential | LVDS - Serial | MUX-ADC | 0:1 | 1 | SAR | External, Internal | 7.5V ~ 38V | 4.75V ~ 5.25V | Simultaneous Sampling | -40°C ~ 125°C | 48-LQFP | 48-LQFP (7x7) | Surface Mount | |||
202 In Stock | 1 : ¥278.50000 Tray | Tray | Active | 18 | 800k | 8 | Differential | LVDS - Serial | MUX-ADC | 0:1 | 1 | SAR | External, Internal | 7.5V ~ 38V | 4.75V ~ 5.25V | Simultaneous Sampling | 0°C ~ 70°C | 48-LQFP | 48-LQFP (7x7) | Surface Mount | |||
68 In Stock | 1 : ¥483.12000 Tray | Tray | Active | 18 | 800k | 8 | Differential | LVDS - Serial | MUX-ADC | 0:1 | 1 | SAR | External, Internal | 7.5V ~ 38V | 4.75V ~ 5.25V | Simultaneous Sampling | -40°C ~ 125°C | 48-LQFP | 48-LQFP (7x7) | Surface Mount |