D-Sub Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Mounting Type | Shell Size, Connector Layout | Contact Type | Flange Feature | Termination | Shell Material, Finish | Contact Finish | Contact Finish Thickness | Ingress Protection | Material Flammability Rating | Current Rating (Amps) | Backset Spacing | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,832 In Stock | 1 : ¥11.58000 Tray | Tray | Active | D-Sub | Plug, Male Pins | 9 | 2 | Board Edge, Through Hole, Right Angle | 1 (DE, E) | Signal | Mating Side, Female Screwlock (4-40) | Solder | Steel, Tin-Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A per Contact | 0.409" (10.40mm) | Board Lock, Grounding Indents | |||
434 In Stock | 1 : ¥18.80000 Bulk | Bulk | Active | D-Sub | Plug, Male Pins | 9 | 2 | Board Edge, Through Hole, Right Angle | 1 (DE, E) | Signal | Housing/Shell (4-40) | Solder | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 3A per Contact | 0.318" (8.08mm) | Board Lock, Grounding Indents, Mounting Brackets, Shielded | |||
117 In Stock | 1 : ¥318.95000 Bulk | Bulk | Active | D-Sub | Plug, Male Pins | 15 | 2 | Board Edge, Through Hole, Right Angle | 2 (DA, A) | Signal | Board Side (4-40); Mating Side, Female Screwlock (4-40) | Solder | Zinc Die Cast, Nickel Plated | Gold | Flash | IP67 - Dust Tight, Waterproof | UL94 V-0 | 5A | 0.232" (5.89mm) | Board Lock, Gasket, Mounting Brackets | |||
0 In Stock Check Lead Time | 1 : ¥218.46000 Bulk | - | Bulk | Active | D-Sub | Plug, Male Pins | 9 | 2 | Board Edge, Through Hole, Right Angle | 1 (DE, E) | Signal | Mating Side, Female Screwlock (4-40) | Solder | Zinc Die Cast, Nickel Plated | Gold | 8.00µin (0.203µm) | IP67 - Dust Tight, Waterproof | UL94 V-0 | 7.5A | 0.261" (6.63mm) | Board Lock, Mounting Brackets | ||
0 In Stock Check Lead Time | 1 : ¥326.75000 Bulk | Bulk | Active | D-Sub | Receptacle, Female Sockets | 15 | 2 | Board Edge, Through Hole, Right Angle | 2 (DA, A) | Signal | Board Side (4-40); Mating Side, Female Screwlock (4-40) | Solder | Zinc Die Cast, Nickel Plated | Gold | Flash | IP67 - Dust Tight, Waterproof | UL94 V-0 | 5A | 0.328" (8.34mm) | Board Lock, Gasket, Mounting Brackets | |||
0 In Stock Check Lead Time | 1 : ¥356.63000 Bulk | Bulk | Active | D-Sub | Plug, Male Pins | 25 | 2 | Board Edge, Through Hole, Right Angle | 3 (DB, B) | Signal | Board Side (4-40); Mating Side, Female Screwlock (4-40) | Solder | Zinc Die Cast, Nickel Plated | Gold | Flash | IP67 - Dust Tight, Waterproof | UL94 V-0 | 5A | 0.232" (5.89mm) | Board Lock, Gasket, Mounting Brackets |