Panel Indicators, Pilot Lights

Results: 2
Lamp Color
GreenRed
Lens Color
GreenRed
Current
16mA18mA
Millicandela Rating
1100mcd1140mcd
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Lamp Color
Lens Color
Lens Transparency
Ratings
Voltage
Current
Panel Cutout Shape
Panel Cutout Dimensions
Lens Size
Lens Style
Millicandela Rating
Wavelength - Peak
Viewing Angle
Termination Style
Ingress Protection
Features
6561205303F
6561203303F
LED 1/2" FLAT GRN 12VDC LEAD
Dialight
11
In Stock
1 : ¥179.12000
Bag
Bag
Active
LED
Green
Green
Clear
DC
12V
16mA
Round
0.50" (12.70mm)
-
Round with Flat Top
1140mcd
-
-
Wire Leads - 5.84" (148.21mm)
IP66/IP67, NEMA 4X
-
656 SERIES RED FLAT
6561103303F
LED 1/2" FLAT RED 12VDC LEAD
Dialight
0
In Stock
Check Lead Time
1 : ¥179.12000
Bag
Bag
Active
LED
Red
Red
Clear
DC
12V
18mA
Round
0.50" (12.70mm)
-
Round with Flat Top
1100mcd
-
-
Wire Leads - 5.84" (148.21mm)
IP66/IP67, NEMA 4X
-
Showing
of 2

Panel Indicators, Pilot Lights


Panel Indicators and Pilot Lights are designed to emit a visible light to indicate a specific state of another device. These items are mounted into a panel. The type of lights are Incandescent, LED, and Neon, with lamp colors of Amber, Blue, Clear, Cyan, Green, Orange, Red, White, and Yellow. The voltage range from 1.6 V to 480 V and current ranges of 0.3 mA to 10 A with Millicandela ratings from 0.2 mcd to 46860 mcd.