Solid State Relays (SSR)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Output Type | Voltage - Input | Voltage - Load | Load Current | Termination Style | Operating Temperature | Package / Case | Supplier Device Package | Approval Agency | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,923 In Stock | 1 : ¥40.94000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC, Zero Cross | 1.2VDC | 0 V ~ 600 V | 1 A | PC Pin | -40°C ~ 85°C | 16-DIP (0.300", 7.62mm), 4 Leads | 16-DIP | CSA, UL | - | - | |||
4,866 In Stock | 1 : ¥42.55000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC, Zero Cross | 1.2VDC | 0 V ~ 600 V | 1 A | PC Pin | -40°C ~ 85°C | 8-SIP, 4 Leads | 4-SIP | CSA, UL | - | - |