FPGAs (Field Programmable Gate Array)

Results: 8
Series
Arria V GXCyclone® IV EMAX® 10
Number of LABs/CLBs
50096313951563180323786
Number of Logic Elements/Cells
800015408223202500028848504140
Total RAM Bits
3870725160966082566912002975744
Number of I/O
79101153343360532704
Voltage - Supply
0.97V ~ 1.03V1.12V ~ 1.18V1.15V ~ 1.25V2.85V ~ 3.465V
Operating Temperature
-40°C ~ 100°C (TJ)0°C ~ 85°C (TJ)
Package / Case
144-LQFP Exposed Pad256-LFBGA484-BGA780-BGA1517-BBGA, FCBGA
Supplier Device Package
144-EQFP (20x20)256-UBGA (14x14)484-FBGA (23x23)780-FBGA (29x29)1517-FBGA, FC (40x40)
Stocking Options
Environmental Options
Media
Marketplace Product
8Results

Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Number of LABs/CLBs
Number of Logic Elements/Cells
Total RAM Bits
Number of I/O
Voltage - Supply
Mounting Type
Operating Temperature
Package / Case
Supplier Device Package
144-EQFP
10M08SAE144C8G
IC FPGA 101 I/O 144EQFP
Intel
1,421
In Stock
1 : ¥235.95000
Tray
Tray
Active
Not Verified
500
8000
387072
101
2.85V ~ 3.465V
Surface Mount
0°C ~ 85°C (TJ)
144-LQFP Exposed Pad
144-EQFP (20x20)
144-EQFP
10M08SAE144I7G
IC FPGA 101 I/O 144EQFP
Intel
265
In Stock
1 : ¥314.60000
Tray
Tray
Active
Not Verified
500
8000
387072
101
2.85V ~ 3.465V
Surface Mount
-40°C ~ 100°C (TJ)
144-LQFP Exposed Pad
144-EQFP (20x20)
256-BGA
EP4CE22U14I7N
IC FPGA 153 I/O 256UBGA
Intel
47
In Stock
1 : ¥653.91000
Tray
Tray
Active
Not Verified
1395
22320
608256
153
1.15V ~ 1.25V
Surface Mount
-40°C ~ 100°C (TJ)
256-LFBGA
256-UBGA (14x14)
484-UBGA
10M25DAF484I7G
IC FPGA 360 I/O 484FBGA
Intel
129
In Stock
1 : ¥787.38000
Tray
Tray
Active
Not Verified
1563
25000
691200
360
1.15V ~ 1.25V
Surface Mount
-40°C ~ 100°C (TJ)
484-BGA
484-FBGA (23x23)
780-FBGA Pkg
EP4CE30F29C7N
IC FPGA 532 I/O 780FBGA
Intel
61
In Stock
1 : ¥567.38000
Tray
Tray
Active
Not Verified
1803
28848
608256
532
1.15V ~ 1.25V
Surface Mount
0°C ~ 85°C (TJ)
780-BGA
780-FBGA (29x29)
144-EQFP
EP4CE22E22I7N
IC FPGA 79 I/O 144EQFP
Intel
77
In Stock
1 : ¥577.31000
Tray
Tray
Active
Not Verified
1395
22320
608256
79
1.15V ~ 1.25V
Surface Mount
-40°C ~ 100°C (TJ)
144-LQFP Exposed Pad
144-EQFP (20x20)
EP4CGX150CF23C7N
EP4CE15F23I8LN
IC FPGA 343 I/O 484FBGA
Intel
7
In Stock
1 : ¥584.20000
Tray
Tray
Active
Not Verified
963
15408
516096
343
0.97V ~ 1.03V
Surface Mount
-40°C ~ 100°C (TJ)
484-BGA
484-FBGA (23x23)
1517 FBGA FC
5AGXFB7K4F40I3G
IC FPGA 704 I/O 1517FBGA
Intel
0
In Stock
Check Lead Time
21 : ¥49,431.35190
Tray
Tray
Active
Not Verified
23786
504140
2975744
704
1.12V ~ 1.18V
Surface Mount
-40°C ~ 100°C (TJ)
1517-BBGA, FCBGA
1517-FBGA, FC (40x40)
Showing
of 8

FPGAs (Field Programmable Gate Array)


FPGAs are user-configurable integrated circuit products used for performing logical operations and information processing, and which commonly feature a very high level of integrated functionality. They are often used in place of general-purpose microprocessors where known operations are to be executed at extremely high speed, such as in receiving and processing information from high-speed data converters. They typically require an external memory device to store the user's desired configuration and reload it upon startup.