Single Zener Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Voltage - Forward (Vf) (Max) @ If | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
26,355 In Stock | 1 : ¥1.23000 Bulk | - | Bulk | Active | 2.5 V | ±5% | 500 mW | 30 Ohms | 100 µA @ 1 V | 1.2 V @ 200 mA | -65°C ~ 200°C | - | - | Through Hole | DO-204AH, DO-35, Axial | DO-35 | ||
27,215 In Stock | 1 : ¥2.22000 Cut Tape (CT) 10,000 : ¥0.20524 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | 2.5 V | ±5% | 500 mW | 30 Ohms | 100 µA @ 1 V | 1.1 V @ 200 mA | 175°C | Automotive | AEC-Q101 | Through Hole | DO-204AH, DO-35, Axial | DO-204AH (DO-35) | ||
29,970 In Stock | 1 : ¥2.22000 Cut Tape (CT) 10,000 : ¥0.20524 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | 2.5 V | ±5% | 500 mW | 30 Ohms | 100 µA @ 1 V | 1.1 V @ 200 mA | 175°C | Automotive | AEC-Q101 | Through Hole | DO-204AH, DO-35, Axial | DO-204AH (DO-35) |