Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15,847 In Stock 54,648 Factory | 1 : ¥8.13000 Tray | Tray | Active | Header | Male Pin | 0.165" (4.20mm) | 3 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Locking Ramp | - | 0.138" (3.50mm) | - | 0.490" (12.44mm) | Square | Tin | 35.4µin (0.90µm) | Tin | Brass | Polyamide (PA66), Nylon 6/6 | Board Lock | - | - | UL94 V-0 | Natural | - | - | |||
8,046 In Stock | 1 : ¥11.49000 Bulk | Bulk | Active | Header | Male Pin | - | 2 | 2 | 0.165" (4.20mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Locking Ramp | - | 0.138" (3.50mm) | - | 0.504" (12.80mm) | Square | Gold | 30.0µin (0.76µm) | Tin | Brass | Polyamide (PA66), Nylon 6/6 | - | - | - | UL94 V-0 | Natural | - | - | |||
1,205 In Stock | 1 : ¥76.19000 Tray | Tray | Active | Header | Male Blade | 0.138" (3.50mm) | 20 | 2 | 0.138" (3.50mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Locking Ramp | - | - | - | 0.996" (25.29mm) | Square | Tin | - | Tin | Copper Alloy | Polybutylene Terephthalate (PBT), Glass Filled | Board Guide | -40°C ~ 125°C | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | - | Black | - | 14VDC | |||
1,670 In Stock | 1 : ¥95.48000 Bulk | Bulk | Active | Header | Male Pin | 0.165" (4.20mm) | 12 | 2 | 0.280" (7.10mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Panel Mount, Through Hole | Solder | Latch Holder | - | 0.120" (3.05mm) | - | 1.299" (33.00mm) | Circular | Nickel | - | Tin | - | Plastic | Mounting Flange | - | IP68/IP6K9K | - | Gray | - | - | |||
29,423 In Stock | 1 : ¥4.52000 Tube | Tube | Active | Header, Breakaway | Male Blade | 0.138" (3.50mm) | 4 | 1 | - | All | Board to Cable/Wire | Unshrouded | Through Hole | Solder | Push-Pull | 0.441" (11.20mm) | 0.120" (3.05mm) | 0.738" (18.75mm) | 0.177" (4.50mm) | Square | Tin | 59.0µin (1.50µm) | Tin | Cartridge Brass | Liquid Crystal Polymer (LCP), Glass Filled | - | - | - | UL94 V-0 | Black | - | - | |||
3,540 In Stock | 1 : ¥10.51000 Tube | Tube | Active | Header, Breakaway | Male Blade | 0.138" (3.50mm) | 8 | 2 | 0.236" (6.00mm) | All | Board to Cable/Wire | Unshrouded | Through Hole | Solder | Push-Pull | 0.441" (11.20mm) | 0.120" (3.05mm) | 0.738" (18.75mm) | 0.177" (4.50mm) | Square | Tin | 59.0µin (1.50µm) | Tin | Cartridge Brass | Liquid Crystal Polymer (LCP), Glass Filled | - | - | - | UL94 V-0 | Black | - | - | |||
3,056 In Stock | 1 : ¥9.28000 Tube | Tube | Active | Header, Breakaway | Male Blade | 0.138" (3.50mm) | 4 | 2 | 0.236" (6.00mm) | All | Board to Cable/Wire | Unshrouded | Through Hole | Solder | Push-Pull | 0.633" (16.09mm) | 0.120" (3.05mm) | 0.931" (23.64mm) | 0.177" (4.50mm) | Square | Tin | 59.0µin (1.50µm) | Tin | Cartridge Brass | Liquid Crystal Polymer (LCP), Glass Filled | - | - | - | UL94 V-0 | Black | - | - | |||
1,440 In Stock | 1 : ¥18.96000 Bulk | Bulk | Active | Header, Breakaway | Male Blade | 0.138" (3.50mm) | 6 | 1 | - | All | Board to Cable/Wire | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | - | 0.120" (3.05mm) | - | 0.177" (4.50mm) | Square | Tin | 100.0µin (2.54µm) | Tin | Cartridge Brass | Liquid Crystal Polymer (LCP), Glass Filled | - | - | - | UL94 V-0 | Black | - | - | |||
71 In Stock | 1 : ¥42.53000 Tube | Tube | Active | Header, Breakaway | Male Blade | 0.138" (3.50mm) | 12 | 2 | 0.236" (6.00mm) | All | Board to Cable/Wire | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | - | 0.120" (3.05mm) | - | 0.177" (4.50mm) | Square | Tin | 100.0µin (2.54µm) | Tin | Cartridge Brass | Liquid Crystal Polymer (LCP), Glass Filled | - | - | - | UL94 V-0 | Black | - | - |