USB, DVI, HDMI Connector Assemblies

Results: 2
Manufacturer
Amphenol ICC (FCI)Kycon, Inc.
Series
73725KUSBX-SL
Packaging
TrayTube
Operating Temperature
-55°C ~ 85°C-25°C ~ 80°C
Current Rating (Amps)
1A2.5A
Voltage - Rated
30VAC-
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Contacts
Gender
Specifications
Mounting Type
Mounting Feature
Termination
Features
Ingress Protection
Operating Temperature
Number of Ports
Current Rating (Amps)
Voltage - Rated
Mating Cycles
Shielding
73725-1110BLF
73725-1110BLF
CONN RCPT USB2.0 TYPEA 4POS R/A
Amphenol ICC (FCI)
1,330
In Stock
1 : ¥10.34000
Tube
Tube
Active
USB-A (USB TYPE-A)
4
Receptacle
USB 2.0
Through Hole, Right Angle
Vertical, Flag
Solder
Board Lock
-
-55°C ~ 85°C
1
2.5A
-
1500
Shielded
KUSBX-SLAS1N-B
KUSBX-SLAS1N-B30
CONN RCPT USB2.0 TYPEB 4POS VERT
Kycon, Inc.
3,340
In Stock
1 : ¥8.70000
Tray
Tray
Active
USB-A (USB TYPE-A)
4
Receptacle
USB 2.0
Through Hole, Right Angle
Vertical, Flag
Solder
Board Lock
-
-25°C ~ 80°C
1
1A
30VAC
-
Shielded
Showing
of 2

USB, DVI, HDMI Connector Assemblies


USB, DVI, and HDMI Connectors are devices most often used to provide a connection port between a computer and some other device for audio and video interface. The characteristics being connector type, number of contacts, gender, mounting type, current rating, and voltage rating. The connector types are DisplayPort, DMS-59, DVI- (A, D, or I), Firewire, HDMI (micro, mini), and USB (A, B, C, micro, mini).