Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,806 In Stock | 1 : ¥89.73000 Bulk | Bulk | Active | Plug, Male Pins | 6 | - | - | Free Hanging (In-Line) | - | Solder Cup | Bayonet Lock | Keyed | Plastic | Polyamide (PA), Nylon | - | Gold | Black | Weathertight | - | Backshell | Unshielded | 5.6A | 600V | - | -40°C ~ 115°C | |||
125 In Stock | 1 : ¥120.93000 Bulk | Bulk | Active | Receptacle, Female Sockets | 6 | - | - | Panel Mount | Bulkhead - Front Side Nut | Solder Cup | Bayonet Lock | Keyed | Plastic | Polyamide (PA), Nylon | - | Gold | Black | Weathertight | - | - | Unshielded | 5.6A | 600V | - | -40°C ~ 115°C | |||
0 In Stock Check Lead Time | 1 : ¥91.54000 Bulk | Bulk | Active | Receptacle, Female Sockets | 4 | - | - | Panel Mount | Bulkhead - Front Side Nut | Solder Cup | Bayonet Lock | Keyed | Plastic | Polyamide (PA), Nylon | - | Gold | Black | Weathertight | - | - | Unshielded | 5.6A | 600V | - | -40°C ~ 115°C |