Headers, Male Pins

Results: 2
Number of Positions
1423
Insulation Color
GrayNatural
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
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
335
In Stock
1 : ¥88.58000
Bulk
Bulk
Active
Header
Male Pin
0.157" (4.00mm)
14
3
0.157" (4.00mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Panel Mount, Through Hole, Right Angle
Solder
Locking Ramp
-
-
-
-
Circular
Tin
-
-
Brass
Polybutylene Terephthalate (PBT), Glass Filled
Board Guide, Sealed
-40°C ~ 105°C
-
-
Gray
Varies by Wire Gauge
250VAC
177
In Stock
1 : ¥117.15000
Bulk
Bulk
Active
Header
Male Pin
0.157" (4.00mm)
23
3
0.157" (4.00mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Panel Mount, Through Hole, Right Angle
Solder
Locking Ramp
-
-
-
-
Circular
Tin
-
-
Brass
Polybutylene Terephthalate (PBT), Glass Filled
Board Guide, Sealed
-40°C ~ 105°C
-
-
Natural
Varies by Wire Gauge
250VAC
Showing
of 2

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.