Rocker Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Actuator Type | Color - Actuator/Cap | Actuator Marking | Illumination Type, Color | Illumination Voltage (Nominal) | Termination Style | Ingress Protection | Features | Panel Cutout Dimensions | Operating Temperature | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Active | - | Active | Panel Mount, Snap-In | DPST-NO | On-Off | 20A (AC/DC) | 250 V | 12 V | Concave (Curved) | - | - | - | - | Quick Connect - 0.250" (6.3mm) | - | - | - | - | CSA, UL | |||
0 In Stock Check Lead Time | 1,000 : ¥41.26231 Bulk | Bulk | Active | Panel Mount, Snap-In | SPST | On-Off | 16A (AC), 10A (DC) | 250 V | 24 V | Concave (Curved) | Black | No Marking | - | - | Quick Connect - 0.250" (6.3mm) | Splash Proof | Protective Cover | Rectangular - 27.30mm x 12.30mm | - | CSA, UL | |||
0 In Stock Check Lead Time | 100 : ¥49.62480 Bulk | Bulk | Active | Panel Mount, Snap-In | SPST | On-Off | 20A (AC) | 277 V | - | Flat | Black | No Marking | - | - | Quick Connect - 0.250" (6.3mm) | Splash Proof | Protective Cover | Rectangular - 30.10mm x 11.10mm | - | CSA, UL |