LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,937 In Stock | 1 : ¥3.66000 Cut Tape (CT) 3,000 : ¥0.93505 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | Colorless | Clear | 40mcd | Rectangle with Flat Top | 1.20mm x 0.55mm | 2.1V | 20mA | - | Surface Mount, Right Angle | 570nm | - | - | 2-SMD, No Lead | 1611(0605) | 1.60mm L x 1.15mm W | 0.65mm | |||
5,520 In Stock | 1 : ¥5.27000 Cut Tape (CT) 3,000 : ¥1.34588 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | Standard | Colorless | Clear | 100mcd | Rectangle with Flat Top | 1.20mm x 0.55mm | 2V | 20mA | - | Surface Mount, Right Angle | 624nm | - | - | 2-SMD, No Lead | 1611(0605) | 1.60mm L x 1.15mm W | 0.65mm | |||
7,280 In Stock | 1 : ¥4.42000 Cut Tape (CT) 3,000 : ¥1.11921 Tape & Reel (TR) 1 : ¥3.83000 Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) Cut Tape (CT) Digi-Reel® Digi-Reel® | Active | Orange | Independent | Colorless | Clear | 100mcd | Rectangle with Flat Top | 1.20mm x 0.55mm | 2V | 20mA | - | Surface Mount, Right Angle | 606nm | - | - | 2-SMD, No Lead | 1611(0605) | 1.60mm L x 1.15mm W | 0.65mm |