Coaxial Connector (RF) Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Contact Termination | Shield Termination | Impedance | Mounting Type | Mounting Feature | Cable Group | Fastening Type | Frequency - Max | Number of Ports | Features | Housing Color | Ingress Protection | Center Contact Material |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12,761 In Stock | 1 : ¥37.68000 Cut Tape (CT) 1,000 : ¥21.83229 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SMP | Plug, Male Pin | Solder | Solder | 50 Ohms | Surface Mount | - | - | Snap-On | 40 GHz | 1 | Limited Detent | Gold | - | Brass | |||
800 In Stock | 1 : ¥100.40000 Tray | Tray | Active | SMP | Jack, Female Socket | Solder | Solder | 50 Ohms | Free Hanging (In-Line), Right Angle | - | RG-405 (.086 Semi Rigid) | Snap-On | 40 GHz | 1 | - | Gold | - | Beryllium Copper | |||
3,032 In Stock | 1 : ¥175.19000 Tray | Tray | Active | SMPM | Plug, Male Pin | Solder | Solder | 50 Ohms | Board Edge, Cutout; Surface Mount | - | - | Snap-On | - | 1 | Full Detent | Gold | - | Beryllium Copper | |||
156 In Stock | 1 : ¥116.41000 Tray | Tray | Active | SMP | Jack, Female Socket | Solder | Crimp | 50 Ohms | Free Hanging (In-Line), Right Angle | - | RG-174, 188, 316 | Snap-On | 40 GHz | 1 | - | Gold | - | Beryllium Copper | |||
63 In Stock | 1 : ¥127.66000 Bulk | - | Bulk | Active | SMP | Jack, Female Socket | Solder | Solder | 50 Ohms | Free Hanging (In-Line) | - | M17/151 (0.047" Semi Rigid) | Snap-On | 40 GHz | 1 | - | Gold | - | Beryllium Copper | ||
99 In Stock | 1 : ¥73.89000 Bag | - | Bag | Active | SMPM | Plug, Female Socket | Solder | Solder | 50 Ohms | Free Hanging (In-Line) | - | RG-405 (.085", .086" Semi Rigid) | Snap-On | 40 GHz | 1 | - | Gold | - | Beryllium Copper |