LED COBs, Engines, Modules, Strips
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Color | CCT (K) | Wavelength | Configuration | Luminous Flux @ Current/Temperature | Current - Test | Temperature - Test | Voltage - Forward (Vf) (Typ) | Lumens/Watt @ Current - Test | Current - Max | CRI (Color Rendering Index) | Viewing Angle | Features | Size / Dimension | Height | Light Emitting Surface (LES) | Lens Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
189 In Stock | 1 : ¥106.86000 Tube | Tube | Active | Chip On Board (COB) | White, Cool | 5700K 4-Step MacAdam Ellipse | - | Square | 5312lm (Typ) | 1.17A | 25°C | 34.4V | 132 lm/W | 2.34A | 95 | 120° | - | 24.00mm L x 24.00mm W | 1.70mm | 19.20mm Dia | Flat | |||
0 In Stock | 1,125 : ¥51.27703 Tray | Tray | Not For New Designs | Chip On Board (COB) | White, Cool | 5600K | - | Square | 2800lm (Typ) | 1A | 100°C | 36V | 78 lm/W | 1A | 95 | 120° | - | 19.00mm L x 19.00mm W | 1.37mm | 13.50mm Dia | Flat |