Reed Relays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
239 In Stock | 1 : ¥668.77000 Tray | Tray | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 2 A | 10000VAC, 10000VDC - Max | 68.6 mA | Non Latching | - | PC Pin | - | 20 VDC | 4 VDC | 3 ms | 2 ms | -20°C ~ 70°C | Tungsten (W) | |||
521 In Stock | 1 : ¥773.34000 Tray | Tray | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 2 A | 10000VAC, 10000VDC - Max | 68.6 mA | Non Latching | - | PC Pin, Wire Leads | - | 20 VDC | 4 VDC | 3 ms | 2 ms | -20°C ~ 70°C | Tungsten (W) |