FPGAs (Field Programmable Gate Array)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Number of LABs/CLBs | Number of Logic Elements/Cells | Total RAM Bits | Number of I/O | Voltage - Supply | Mounting Type | Operating Temperature | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
111 In Stock | 1 : ¥490.21000 Tray | Tray | Active | Not Verified | 2600 | 33280 | 1843200 | 150 | 0.95V ~ 1.05V | Surface Mount | 0°C ~ 85°C (TJ) | 324-LFBGA, CSPBGA | 324-CSPBGA (15x15) | |||
120 In Stock | 1 : ¥1,206.02000 Tray | Tray | Active | Not Verified | 5900 | 75520 | 3870720 | 170 | 0.95V ~ 1.05V | Surface Mount | -40°C ~ 100°C (TJ) | 256-LBGA | 256-FTBGA (17x17) | |||
350 In Stock | 1 : ¥1,285.38000 Tray | Tray | Active | Not Verified | 5900 | 75520 | 3870720 | 285 | 0.95V ~ 1.05V | Surface Mount | 0°C ~ 85°C (TJ) | 484-BBGA | 484-FBGA (23x23) | |||
660 In Stock | 1 : ¥1,323.42000 Tray | Tray | Active | Not Verified | 5900 | 75520 | 3870720 | 285 | 0.95V ~ 1.05V | Surface Mount | 0°C ~ 85°C (TJ) | 484-BBGA | 484-FBGA (23x23) | |||
33 In Stock | 1 : ¥2,059.84000 Tray | Tray | Active | Not Verified | 7925 | 101440 | 4976640 | 285 | 0.95V ~ 1.05V | Surface Mount | 0°C ~ 100°C (TJ) | 484-BBGA | 484-FBGA (23x23) | |||
4 In Stock | 1 : ¥857.43000 Tray | Tray | Active | Not Verified | 2600 | 33280 | 1843200 | 250 | 0.95V ~ 1.05V | Surface Mount | 0°C ~ 100°C (TJ) | 484-BBGA | 484-FBGA (23x23) | |||
3 In Stock | 1 : ¥1,248.71000 Tray | Tray | Active | Not Verified | 5900 | 75520 | 3870720 | 210 | 0.95V ~ 1.05V | Surface Mount | -40°C ~ 100°C (TJ) | 324-LFBGA, CSPBGA | 324-CSPBGA (15x15) | |||
0 In Stock Check Lead Time | 126 : ¥1,302.07500 Tray | Tray | Active | Not Verified | 5900 | 75520 | 3870720 | 210 | 0.95V ~ 1.05V | Surface Mount | 0°C ~ 100°C (TJ) | 324-LFBGA, CSPBGA | 324-CSPBGA (15x15) | |||
0 In Stock Check Lead Time | 126 : ¥1,494.18444 Tray | Tray | Active | Not Verified | 5900 | 75520 | 3870720 | 210 | 0.95V ~ 1.05V | Surface Mount | 0°C ~ 100°C (TJ) | 324-LFBGA, CSPBGA | 324-CSPBGA (15x15) | |||
0 In Stock Check Lead Time | 60 : ¥1,515.53000 Tray | Tray | Active | Not Verified | 5900 | 75520 | 3870720 | 285 | 0.95V ~ 1.05V | Surface Mount | 0°C ~ 100°C (TJ) | 484-BBGA | 484-FBGA (23x23) | |||
0 In Stock Check Lead Time | 40 : ¥1,750.33025 Tray | Tray | Active | Not Verified | 5900 | 75520 | 3870720 | 300 | 0.95V ~ 1.05V | Surface Mount | 0°C ~ 100°C (TJ) | 676-BGA | 676-FBGA (27x27) | |||
0 In Stock Check Lead Time | 60 : ¥1,899.74883 Tray | Tray | Active | Not Verified | 5900 | 75520 | 3870720 | 285 | 0.95V ~ 1.05V | Surface Mount | -40°C ~ 100°C (TJ) | 484-BBGA | 484-FBGA (23x23) |