Coaxial Connector (RF) Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Contact Termination | Shield Termination | Impedance | Mounting Type | Mounting Feature | Cable Group | Fastening Type | Frequency - Max | Number of Ports | Features | Housing Color | Ingress Protection | Center Contact Material |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
196 In Stock | 1 : ¥33.09000 Bag | Bag | Active | SMB, Fakra | Jack, Male Pin | Crimp | Crimp | 50 Ohms | Free Hanging (In-Line) | - | RG-174, 316 | Latch Lock | 4 GHz | 1 | Code C | Blue | - | Beryllium Copper | |||
1,029 In Stock | 1 : ¥46.39000 Bag | Bag | Active | SMA, Fakra | Plug, Male Pin | Crimp | Solder | 50 Ohms | Panel Mount | Bulkhead - Rear Side Nut | - | Locking Ramp | 4 GHz | 1 | Code Z | Blue, Water | IP67 - Dust Tight, Waterproof | Brass | |||
678 In Stock | 1 : ¥35.47000 Bulk | Bulk | Active | SMA, Fakra | Plug, Male Pin | Crimp | Solder | 50 Ohms | Panel Mount | Bulkhead - Rear Side Nut | - | Locking Ramp | 4 GHz | 1 | Code D | Violet, Bordeaux | IP67 - Dust Tight, Waterproof | Brass | |||
43 In Stock | 1 : ¥54.76000 Bag | Bag | Active | SMB, Fakra | Plug, Male Pin | Crimp | Solder | 50 Ohms | Panel Mount | Bulkhead - Rear Side Nut | - | - | 4 GHz | 1 | Code K | Curry | IP67 - Dust Tight, Waterproof | Brass | |||
31 In Stock | 1 : ¥54.76000 Bag | Bag | Active | SMB, Fakra | Plug, Male Pin | Crimp | Solder | 50 Ohms | Panel Mount | Bulkhead - Rear Side Nut | - | - | 4 GHz | 1 | Code B | White | IP67 - Dust Tight, Waterproof | Brass | |||
40 In Stock | 1 : ¥77.99000 Bulk | Bulk | Active | SMB, Fakra | Plug, Male Pin | Crimp | Solder | 50 Ohms | Panel Mount | Bulkhead - Rear Side Nut | - | - | 4 GHz | 1 | Code F | Brown | IP67 - Dust Tight, Waterproof | Brass | |||
31 In Stock | 1 : ¥77.99000 Bag | Bag | Active | SMB, Fakra | Plug, Male Pin | Crimp | Solder | 50 Ohms | Panel Mount | Bulkhead - Rear Side Nut | - | - | 4 GHz | 1 | Code E | Green | IP67 - Dust Tight, Waterproof | Brass | |||
28 In Stock | 1 : ¥77.99000 Bag | Bag | Active | SMA, Fakra | Plug, Male Pin | Crimp | Solder | 50 Ohms | Panel Mount | Bulkhead - Rear Side Nut | - | Locking Ramp | 4 GHz | 1 | Code H | Violet | IP67 - Dust Tight, Waterproof | Brass | |||
19 In Stock | 1 : ¥54.76000 Bag | Bag | Active | SMB, Fakra | Plug, Male Pin | Crimp | Solder | 50 Ohms | Panel Mount | Bulkhead - Rear Side Nut | - | - | 4 GHz | 1 | Code H | Violet | IP67 - Dust Tight, Waterproof | Brass | |||
7 In Stock | 1 : ¥54.76000 Bulk | Bulk | Active | SMB, Fakra | Plug, Male Pin | Crimp | Solder | 50 Ohms | Panel Mount | Bulkhead - Rear Side Nut | - | - | 4 GHz | 1 | Code A | Black | IP67 - Dust Tight, Waterproof | Brass |