Headers, Male Pins

Results: 3
Number of Positions
46
Contact Finish - Mating
GoldTin
Contact Finish - Post
GoldTin
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
1,139
In Stock
1 : ¥59.27000
Tray
Tray
Active
Receptacle
Male Pin
-
6
2
0.358" (9.10mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Latch Holder
-
0.122" (3.10mm)
-
1.193" (30.30mm)
Circular
Tin
-
Tin
Copper Alloy
Thermoplastic
Board Guide, Mating Flange, Mounting Flange
-55°C ~ 125°C
IP67
-
Gray
13A
250V
217
In Stock
1 : ¥65.92000
Tray
Tray
Active
Receptacle
Male Pin
-
6
2
0.358" (9.10mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Latch Holder
-
0.122" (3.10mm)
-
1.193" (30.30mm)
Circular
Gold
-
Gold
Copper Alloy
Thermoplastic
Board Guide, Mating Flange, Mounting Flange
-55°C ~ 125°C
IP67
-
Gray
13A
250V
0
In Stock
Check Lead Time
1 : ¥55.58000
Tray
Tray
Active
Receptacle
Male Pin
-
4
2
0.358" (9.10mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Latch Holder
-
0.122" (3.10mm)
-
1.193" (30.30mm)
Circular
Tin
-
Tin
Copper Alloy
Thermoplastic
Board Guide, Mating Flange, Mounting Flange
-55°C ~ 125°C
IP67
-
Gray
13A
250V
Showing
of 3

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.