Wire to Board
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Levels | Positions Per Level | Pitch | Mating Orientation | Current | Voltage | Wire Gauge | Mounting Type | Wire Termination | Features | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,795 In Stock | 1 : ¥4.76000 Bulk | - | Bulk | Active | 1 | 3 | 0.098" (2.50mm) | Vertical with Board | 5 A | 300 V | 20-26 AWG | Through Hole, Kinked Pin | Screwless - Push Button Clamp | - | Green | ||
273 In Stock | 1 : ¥7.31000 Box | Box | Active | 1 | 5 | 0.098" (2.50mm) | Horizontal with Board | 4 A | 300 V | 20-28 AWG | Through Hole, Kinked Pin | Screwless - Leg Spring, Push-In Spring | - | Gray | |||
27 In Stock | 1 : ¥3.03000 Bulk | Bulk | Active | 1 | 3 | 0.098" (2.50mm) | 45° (135°) Angle with Board | 2 A | 300 V | 20-26 AWG | Through Hole | Screwless - Spring Cage, Tension Clamp | - | Green |