Headers, Plugs and Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Positions | Positions Per Level | Number of Levels | Pitch | Header Orientation | Plug Wire Entry | Termination Style | Mounting Type | Current - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Color | Operating Temperature | Contact Mating Finish | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
749 In Stock | 1 : ¥13.30000 Bulk | Bulk | Active | Plug, Female Sockets | 4 | 4 | 1 | 0.197" (5.00mm) | - | 180° | Screw - Leaf Spring, Wire Guard | Free Hanging (In-Line) | - | 15 A | 300 V | 14-28 AWG | 2.5mm² | Green | -40°C ~ 105°C | Nickel | Retention Latches (Non-Wire Side) | |||
34 In Stock | 1 : ¥14.20000 Box | Box | Active | Plug, Female Sockets | 5 | 5 | 1 | 0.197" (5.00mm) | - | 180° | Screw - Leaf Spring, Wire Guard | Free Hanging (In-Line) | - | 15 A | 300 V | 14-28 AWG | 2.5mm² | Green | -40°C ~ 105°C | Nickel | Retention Latches (Non-Wire Side) |