Power Entry Modules (PEM)

Results: 4
Manufacturer
Adam TechDITTE Connectivity Corcom Filters
Series
-IECSR, Corcom
Packaging
BoxBulk
Current Rating - Appliance Inlet
15A-
Voltage Rating - Appliance Inlet
250VAC-
Mounting Type
Panel Mount, FlangePanel Mount, Flange; Through Hole, Right AnglePanel Mount, Snap-In
Termination
Quick Connect - 0.187" (4.7mm)SolderSolder, Solder Eyelet
Panel Cutout Dimensions
-Rectangular - 19.90mm x 26.60mmRectangular - 30.25mm x 22.48mmRectangular - 30.80mm x 22.80mm
Panel Thickness
0.059" (1.50mm)0.126" (3.20mm)-
Material Flammability Rating
-UL94 V-0
Approval Agency
CCC, CE, cULus, KC, VDECCC, cURus, ENECCSA, UL, VDE
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Current Rating - Appliance Inlet
Voltage Rating - Appliance Inlet
Number of Positions
Filter Type
Current Rating - Filter
Switch Features
Current Rating - Circuit Breaker
Accomodates a Fuse
Mounting Type
Termination
Features
Fuse Holder, Drawer
Panel Cutout Dimensions
Panel Thickness
Material Flammability Rating
Ingress Protection
Approval Agency
IEC-C-1-150
IEC-C-1-150
PWR ENT RCPT IEC320-C14 PANEL QC
Adam Tech
1,198
In Stock
1 : ¥6.90000
Bulk
Bulk
Active
IEC 320-C14
Receptacle, Male Blades
15A
250VAC
3
Unfiltered - Commercial
-
-
-
No
Panel Mount, Snap-In
Quick Connect - 0.187" (4.7mm)
-
-
Rectangular - 19.90mm x 26.60mm
0.059" (1.50mm)
UL94 V-0
-
CCC, cURus, ENEC
IEC-EW-4
IEC-EW-4
PWR ENT RCPT IEC320-C14 PNL SLDR
Adam Tech
2,783
In Stock
1 : ¥8.37000
Bulk
Bulk
Active
IEC 320-C14
Receptacle, Male Blades
15A
250VAC
3
Unfiltered - Commercial
-
-
-
No
Panel Mount, Flange; Through Hole, Right Angle
Solder, Solder Eyelet
-
-
Rectangular - 30.80mm x 22.80mm
-
UL94 V-0
-
CCC, cURus, ENEC
6ESRM-P
6ESRM-P
PWR ENT RCPT IEC320-C14 PNL SLDR
TE Connectivity Corcom Filters
2,925
In Stock
1 : ¥37.27000
Bulk
Bulk
Active
IEC 320-C14
Receptacle, Male Blades
15A
250VAC
3
Unfiltered - Commercial
-
-
-
No
Panel Mount, Flange; Through Hole, Right Angle
Solder
-
-
Rectangular - 30.25mm x 22.48mm
0.126" (3.20mm)
-
-
CSA, UL, VDE
DAC-11S
DAC-11S
PWR ENT, IEC APPLIANCE INLET, 10
DIT
0
In Stock
Check Lead Time
1 : ¥5.34000
Box
-
Box
Active
IEC 320-C14
Receptacle, Male Blades
-
-
3
Unfiltered - Commercial
-
-
-
No
Panel Mount, Flange
Solder
-
-
-
-
UL94 V-0
-
CCC, CE, cULus, KC, VDE
Showing
of 4

Power Entry Modules (PEM)


Power entry connectors include inlets, outlets, and modules designed to handle power. Some are designed to filter out unwanted frequency (EMI, RFI) from a circuit. These are often thought of as "heavy duty" power connectors as some can handle extremely high amperage or voltage. Connector styles include various IEC and NEMA along with some specialized for different countries. Some feature a circuit breaker and/or switch and different ingress protection (IP) levels.