Cable Ferrites

Results: 9
Series
Star-TecWE-AEFAWE-AFBWE-AFB LFS
Packaging
BulkTray
Design
Hinged (Snap On), Key RequiredSolid
Impedance @ Frequency
100Ohm @ 10MHz192Ohm @ 100MHz205Ohm @ 100MHz210Ohm @ 100MHz255Ohm @ 100MHz258Ohm @ 100MHz311Ohm @ 100MHz321Ohm @ 100MHz
Material
1E04_6203W8004W15004W6208W5000
Inner Dimension
0.197" Dia (5.00mm)0.236" Dia (6.00mm)0.240" Dia (6.10mm)0.248" Dia (6.30mm)0.250" Dia (6.35mm)0.283" Dia (7.20mm)0.315" Dia (8.00mm)0.374" Dia (9.50mm)0.413" Dia (10.50mm)
Outer Dimension
0.453" Dia (11.50mm)0.472" Dia (12.00mm)0.551" Dia (14.00mm)0.555" Dia (14.10mm)0.559" Dia (14.20mm)0.610" Dia (15.50mm)0.630" Dia (16.00mm)0.689" Dia (17.50mm)0.933" W x 0.717" H (23.70mm x 18.20mm)
Ratings
-AEC-Q200
Length
0.709" (18.00mm)0.984" (25.00mm)1.102" (28.00mm)1.122" (28.50mm)1.594" (40.50mm)1.772" (45.00mm)
Stocking Options
Environmental Options
Media
Marketplace Product
9Results

Showing
of 9
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Design
Impedance @ Frequency
Material
Inner Dimension
Outer Dimension
Ratings
Mounting Type
Length
74270053
74270053
FERRITE CORE 258 OHM SOLID 8MM
Würth Elektronik
101,861
In Stock
1 : ¥11.16000
Bulk
Bulk
Active
Round
Solid
258Ohm @ 100MHz
3W800
0.315" Dia (8.00mm)
0.630" Dia (16.00mm)
-
Free Hanging
1.122" (28.50mm)
7427727
7427727
FERRITE CORE 100 OHM SOLID
Würth Elektronik
809
In Stock
1 : ¥38.54000
Tray
Tray
Active
Round
Solid
100Ohm @ 10MHz
8W5000
0.250" Dia (6.35mm)
0.559" Dia (14.20mm)
-
Free Hanging
1.122" (28.50mm)
74271112
74271112
FERRITE CORE 321 OHM HINGED 6MM
Würth Elektronik
6,655
In Stock
1 : ¥40.20000
Bulk
Bulk
Active
Round
Hinged (Snap On), Key Required
321Ohm @ 100MHz
4W620
0.236" Dia (6.00mm)
0.933" W x 0.717" H (23.70mm x 18.20mm)
-
Free Hanging
1.594" (40.50mm)
74270032
74270032
FERRITE CORE 255 OHM SOLID 5MM
Würth Elektronik
6,800
In Stock
1 : ¥7.67000
Tray
Tray
Active
Round
Solid
255Ohm @ 100MHz
4W620
0.197" Dia (5.00mm)
0.453" Dia (11.50mm)
-
Free Hanging
0.984" (25.00mm)
742700xx
74270062
EMI FERRITE FOR CABLE
Würth Elektronik
805
In Stock
1 : ¥11.16000
Tray
Tray
Active
Round
Solid
311Ohm @ 100MHz
4W1500
0.240" Dia (6.10mm)
0.472" Dia (12.00mm)
-
Free Hanging
1.772" (45.00mm)
7427006
74270060
FERRITE CORE 192 OHM SOLID 6.3MM
Würth Elektronik
998
In Stock
1 : ¥11.77000
Bulk
Bulk
Active
Round
Solid
192Ohm @ 100MHz
4W620
0.248" Dia (6.30mm)
0.555" Dia (14.10mm)
-
Free Hanging
0.709" (18.00mm)
74270038
7427009
WE-AFB EMI SUPPRESSION AXIAL FER
Würth Elektronik
1,639
In Stock
1 : ¥14.04000
Tray
Tray
Active
Round
Solid
210Ohm @ 100MHz
3W800
0.374" Dia (9.50mm)
0.689" Dia (17.50mm)
-
Free Hanging
1.122" (28.50mm)
74270038
74270051
WE-AFB EMI SUPPRESSION AXIAL FER
Würth Elektronik
6,054
In Stock
1 : ¥16.65000
Tray
Tray
Active
Round
Solid
205Ohm @ 100MHz
3W800
0.413" Dia (10.50mm)
0.610" Dia (15.50mm)
-
Free Hanging
1.102" (28.00mm)
782013068250
782013068250
FERRITE CORE 210 OHM SOLID 7.2MM
Würth Elektronik
187
In Stock
1 : ¥44.03000
Tray
Tray
Active
Round
Solid
210Ohm @ 100MHz
1E04_620
0.283" Dia (7.20mm)
0.551" Dia (14.00mm)
AEC-Q200
Free Hanging
0.984" (25.00mm)
Showing
of 9

Cable Ferrites


Ferrite cores are devices that are designed to prevent high frequency noise or EMI (electromagnetic interference). These ferrite cores are made to be placed on cables or wires. Some key characteristics are the type (flat or round), the design (clamp, clip, hinged, solid, or tubular), the inner and outer dimensions, the length, the mounting type (cable tie, chassis mount, or free-hanging), and the impedance at a specific frequency.