Pushbutton Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Type | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Actuator Type | Actuator Marking | Color - Actuator/Cap | Illumination Type, Color | Illumination Voltage (Nominal) | Termination Style | Ingress Protection | Features | Panel Cutout Dimensions | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
82 In Stock | 1 : ¥151.88000 Bulk | Bulk | Active | Panel Mount, Front | Standard | SPST-NO | Off-Mom | 10A (AC), 8A (DC) | 110 V | 24 V | Round, Button, Flush | No Marking | Black, Green, Red | - | - | Screw Terminal | IP65 - Dust Tight, Water Resistant | - | Circular - 22.30mm Dia | -25°C ~ 50°C | |||
8 In Stock | 1 : ¥677.80000 Bulk | Bulk | Active | Panel Mount, Front | Piezo | SPST-NO | Off-Mom | 1A (AC/DC) | 24 V | 24 V | Round, Button, Flush | No Marking | Silver | LED, Red | 24 VDC | Wire Leads | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | - | Circular - 30.50mm Dia | -40°C ~ 75°C |