Process, Temperature
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Input Range | Output Type | Control Method | Communications | Number of Characters Per Row | Display Type | Display Characters - Height | Voltage - Supply | Panel Cutout Dimensions | Mounting Type | Termination Style | Ingress Protection | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
33 In Stock | 1 : ¥768.51000 Box | Box | Not For New Designs | Process, Temperature Controller (RTD, Type B, E, J, K, L, N, R, S, T, TXK, U) | -200°C ~ 1800°C, 0 ~ 20mA, 0 ~ 10VDC, 0 ~ 50mV | Voltage (External SSR) | On/Off, Proportional (PID) | RS-485 (Modbus) | - | - | - | 24VDC | - | Chassis Mount, DIN Rail | Screw Terminal | - | - | |||
16 In Stock | 1 : ¥768.51000 Box | Box | Not For New Designs | Process, Temperature Controller (RTD, Type B, E, J, K, L, N, R, S, T, TXK, U) | -200°C ~ 1800°C, 0 ~ 20mA, 0 ~ 10VDC, 0 ~ 50mV | Analog | On/Off, Proportional (PID) | RS-485 (Modbus) | - | - | - | 24VDC | - | Chassis Mount, DIN Rail | Screw Terminal | - | - | |||
18 In Stock 20 Factory | 1 : ¥768.51000 Box | Box | Not For New Designs | Process, Temperature Controller (RTD, Type B, E, J, K, L, N, R, S, T, TXK, U) | -200°C ~ 1800°C, 0 ~ 20mA, 0 ~ 10VDC, 0 ~ 50mV | Voltage (External SSR) | On/Off, Proportional (PID) | RS-485 (Modbus) | - | - | - | 24VDC | - | Chassis Mount, DIN Rail | Screw Terminal | - | - |