Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3 In Stock | 1 : ¥106.56000 Bulk | Bulk | Active | Insert, Female Sockets | 4 | M8-4 | - | Panel Mount, Through Hole, Right Angle | - | Solder | - | D | - | - | - | Gold | - | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | - | Board Lock, Insert Only, Requires Shell | Shielded | 4A | 60V | - | -30°C ~ 80°C | |||
4 In Stock | 1 : ¥96.79000 Box | Box | Obsolete | Insert, Male Pins | 2 (Data) | M8-2 | - | Through Hole | - | Solder | - | - | - | - | - | Gold | Black | - | UL94 V-0 | Board Guide, Insert Only, Requires Shell | Unshielded | - | 72V | - | -40°C ~ 85°C |