AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output 1 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
193 In Stock | 1 : ¥543.16000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 24V | - | - | - | - | - | 2.71 A | 65W | Medical | 4 kV | 93.5% | -40°C ~ 85°C (With Derating) | Universal Input | Chassis Mount | 3.53" L x 2.38" W x 1.31" H (89.7mm x 60.5mm x 33.3mm) | CB, CE, cURus | |||
96 In Stock | 1 : ¥338.90000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 375 VDC | 24V | - | - | - | - | - | 1.1 A | 26W | ITE (Commercial) | 3 kV | 84% | -20°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 3.11" L x 2.01" W x 1.12" H (79.0mm x 51.1mm x 28.4mm) | CE, cURus | |||
3 In Stock | 1 : ¥343.17000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 24V | - | - | - | - | - | 2.2 A | 53W | ITE (Commercial) | 3 kV | 88% | -25°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 3.90" L x 3.23" W x 1.38" H (99.1mm x 82.0mm x 35.1mm) | CE, cURus |