Power Relays, Over 2 Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Load - Max Switching | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Approval Agency | Relay Type | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,017 In Stock 3,750 Factory | 1 : ¥70.34000 Bulk | Bulk | Active | DIN Rail | 24VDC | SPST-NO (1 Form A) | 6 A | 250VAC, 250VDC - Max | - | 9 mA | Non Latching | Diode, Lighted Indicator, Socket Included | Spring Terminal | - | - | - | - | 5 ms | 8 ms | -40°C ~ 60°C | Silver Tin Oxide (AgSnO) | CSA | General Purpose | - | - | |||
522 In Stock 2,190 Factory | 1 : ¥79.91000 Bulk | Bulk | Active | DIN Rail | 24VDC | SPDT (1 Form C) | 11 A | 250VAC, 250VDC - Max | - | 18 mA | Non Latching | Diode, Lighted Indicator, Socket Included | Spring Terminal | - | - | - | - | 8 ms | 10 ms | -40°C ~ 70°C | Silver Nickel (AgNi) | CSA | General Purpose | - | - | |||
3,133 In Stock 4,010 Factory | 1 : ¥86.25000 Bulk | Bulk | Active | DIN Rail | 24VDC | SPDT (1 Form C) | 6 A | 250VAC, 250VDC - Max | - | 9 mA | Non Latching | Diode, Lighted Indicator, Socket Included | Spring Terminal | - | - | - | - | 5 ms | 8 ms | -40°C ~ 60°C | Silver Tin Oxide (AgSnO) | CSA | General Purpose | - | - | |||
280 In Stock 520 Factory | 1 : ¥86.88000 Bulk | Bulk | Last Time Buy | DIN Rail | 24VDC | DPDT (2 Form C) | 10 A | 250VAC, 250VDC - Max | - | 42 mA | Non Latching | Diode, Lighted Indicator, Socket Included | Screw Terminal | - | - | - | - | 13 ms | 14 ms | -40°C ~ 60°C | Silver Nickel (AgNi) | CSA | General Purpose | - | - | |||
174 In Stock 220 Factory | 1 : ¥96.53000 Bulk | Bulk | Active | DIN Rail | 24VDC | DPDT (2 Form C) | 10 A | 250VAC, 250VDC - Max | - | 41 mA | Non Latching | Diode, Lighted Indicator, Socket Included | Spring Terminal | - | - | - | - | 13 ms | 14 ms | -40°C ~ 60°C | Silver Nickel (AgNi) | CSA | General Purpose | - | - | |||
642 In Stock | 1 : ¥103.60000 Bulk | Bulk | Active | DIN Rail | 12VDC | DPDT (2 Form C) | 8 A | 250VAC, 250VDC - Max | - | 33 mA | Non Latching | Diode, Lighted Indicator, Socket Included | Spring Terminal | - | - | - | - | 8 ms | 10 ms | -40°C ~ 70°C | Silver Nickel (AgNi) | CSA | General Purpose | - | - | |||
470 In Stock 1,090 Factory | 1 : ¥162.50000 Bulk | Bulk | Active | DIN Rail | 24VDC | SPDT (1 Form C) | 10 A | 250VAC, 250VDC - Max | - | 18 mA | Non Latching | Lighted Indicator, Socket Included | Screw Terminal | - | - | - | - | 8 ms | 10 ms | -40°C ~ 60°C | Silver Nickel (AgNi) | CE, UKCA | General Purpose | - | - | |||
254 In Stock | 1 : ¥68.91000 Bulk | Bulk | Last Time Buy | DIN Rail | 24VDC | SPST-NO (1 Form A) | 6 A | 250VAC, 250VDC - Max | - | 9 mA | Non Latching | Diode, Lighted Indicator, Socket Included | Screw Terminal | - | - | - | - | 5 ms | 8 ms | -40°C ~ 60°C | Silver Tin Oxide (AgSnO) | CSA | General Purpose | - | - | |||
11 In Stock | 1 : ¥174.30000 Bulk | Bulk | Active | DIN Rail | 24VDC | SPDT (1 Form C) | 16 A | 440VAC - Max | 7040VA | 20 mA | Non Latching | Diode, Lighted Indicator | Screw Terminal | - | - | 17.5 VDC | 4.8 VDC | 15 ms | 12 ms | -40°C ~ 50°C | Silver Nickel (AgNi) | - | General Purpose | - | - | |||
62 In Stock | 1 : ¥96.53000 Bulk | Bulk | Last Time Buy | DIN Rail | 120VAC | SPDT (1 Form C) | 10 A | 250VAC, 250VDC - Max | - | 8 mA | Non Latching | Lighted Indicator, Socket Included, Varistor | Screw Terminal | - | - | - | - | 12 ms | 20 ms | -40°C ~ 50°C | Silver Nickel (AgNi) | CSA | General Purpose | - | - |