Microcontrollers

Results: 7
Series
AVR® DBAVR® DDmegaAVR® 0, Functional Safety (FuSa)
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Speed
20MHz24MHz
Peripherals
Brown-out Detect/Reset, POR, PWM, WDTBrown-out Detect/Reset, POR, WDT
Number of I/O
2325262741
Program Memory Size
32KB (16K x 16)32KB (32K x 8)48KB (24K x 16)
EEPROM Size
256 x 8512 x 8
RAM Size
4K x 86K x 8
Data Converters
A/D 12x10bA/D 13x12b; D/A 1x10bA/D 16x10bA/D 23x12b SAR; D/A 1x10bA/D 8x10b
Oscillator Type
External, InternalInternal
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 85°C (TA)
Supplier Device Package
28-SSOP32-TQFP (7x7)32-VFQFN (5x5)32-VQFN (5x5)48-TQFP (7x7)
Package / Case
28-SSOP (0.209", 5.30mm Width)32-TQFP32-VFQFN Exposed Pad48-TQFP
Stocking Options
Environmental Options
Media
Marketplace Product
7Results

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
32 VQFN
ATMEGA4808-MUR
IC MCU 8BIT 48KB FLASH 32VQFN
Microchip Technology
13,454
In Stock
1 : ¥11.74000
Cut Tape (CT)
6,000 : ¥9.68762
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
AVR
8-Bit
20MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, WDT
27
48KB (24K x 16)
FLASH
256 x 8
6K x 8
1.8V ~ 5.5V
A/D 12x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
32-VQFN (5x5)
32-VFQFN Exposed Pad
48-TQFP
ATMEGA4809-AUR
IC MCU 8BIT 48KB FLASH 48TQFP
Microchip Technology
25,741
In Stock
1 : ¥14.96000
Cut Tape (CT)
2,500 : ¥12.32683
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
AVR
8-Bit
20MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
41
48KB (24K x 16)
FLASH
256 x 8
6K x 8
1.8V ~ 5.5V
A/D 16x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
48-TQFP (7x7)
48-TQFP
32-TQFP
ATMEGA4808-AUR
IC MCU 8BIT 48KB FLASH 32TQFP
Microchip Technology
2,747
In Stock
1 : ¥13.52000
Cut Tape (CT)
2,000 : ¥11.13660
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
AVR
8-Bit
20MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, WDT
27
48KB (24K x 16)
FLASH
256 x 8
6K x 8
1.8V ~ 5.5V
A/D 12x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
32-TQFP (7x7)
32-TQFP
32 VFQFN
ATMEGA3208-MFR
IC MCU 8BIT 32KB FLASH 32VQFN
Microchip Technology
4,272
In Stock
1 : ¥12.33000
Cut Tape (CT)
6,000 : ¥9.85178
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
AVR
8-Bit
20MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, WDT
27
32KB (16K x 16)
FLASH
256 x 8
4K x 8
1.8V ~ 5.5V
A/D 12x10b
Internal
-40°C ~ 125°C (TA)
Surface Mount
32-VFQFN (5x5)
32-VFQFN Exposed Pad
32 VQFN
AVR32DB32T-E/RXB
IC MCU 8BIT 32KB FLASH 32VQFN
Microchip Technology
5,000
In Stock
1 : ¥16.50000
Cut Tape (CT)
5,000 : ¥13.71041
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
AVR
8-Bit
24MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
25
32KB (32K x 8)
FLASH
512 x 8
4K x 8
1.8V ~ 5.5V
A/D 13x12b; D/A 1x10b
Internal
-40°C ~ 125°C (TA)
Surface Mount
32-VQFN (5x5)
32-VFQFN Exposed Pad
32-TQFP
AVR32DD32-I/PT
IC MCU 8BIT 32KB FLASH 32TQFP
Microchip Technology
2,850
In Stock
1 : ¥11.82000
Tray
Tray
Active
Not Verified
AVR
8-Bit
24MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
26
32KB (32K x 8)
FLASH
256 x 8
4K x 8
1.8V ~ 5.5V
A/D 23x12b SAR; D/A 1x10b
External, Internal
-40°C ~ 85°C (TA)
Surface Mount
32-TQFP (7x7)
32-TQFP
28 SSOP
ATMEGA4808-XFR
IC MCU 8BIT 48KB FLASH 28SSOP
Microchip Technology
1,811
In Stock
1 : ¥13.09000
Cut Tape (CT)
2,100 : ¥10.79654
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
AVR
8-Bit
20MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, WDT
23
48KB (24K x 16)
FLASH
256 x 8
6K x 8
1.8V ~ 5.5V
A/D 8x10b
Internal
-40°C ~ 125°C (TA)
Surface Mount
28-SSOP
28-SSOP (0.209", 5.30mm Width)
Showing
of 7

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.