Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,302 In Stock 32,000 Factory | 1 : ¥5.99000 Cut Tape (CT) 2,000 : ¥2.28725 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 600mA (Ta) | 5V, 10V | 1Ohm @ 1.5A, 10V | 3V @ 1mA | ±20V | 100 pF @ 25 V | - | 700mW (Ta) | -55°C ~ 150°C (TJ) | Through Hole | E-Line (TO-92 compatible) | E-Line-3 | ||
2,439 In Stock | 1 : ¥5.99000 Bulk | - | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 600mA (Ta) | 5V, 10V | 1Ohm @ 1.5A, 10V | 3V @ 1mA | ±20V | 100 pF @ 25 V | - | 700mW (Ta) | -55°C ~ 150°C (TJ) | Through Hole | TO-92 | TO-226-3, TO-92-3 (TO-226AA) | ||
0 In Stock Check Lead Time | 1 : ¥6.98000 Bulk | - | Bulk | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 280mA (Ta) | 10V | 5Ohm @ 500mA, 10V | 3.5V @ 1mA | ±20V | 100 pF @ 18 V | - | 700mW (Ta) | -55°C ~ 150°C (TJ) | Through Hole | TO-92 | TO-226-3, TO-92-3 (TO-226AA) |