Surge Protection Devices (SPDs)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Form | Number of Poles | Voltage - Continuous Operating (Max) (MCOV) | Current - Discharge (Nom) (8/20µS) | Current - Discharge (Max) (8/20µS) | Current - Short Circuit Rating (SCCR) | Voltage - Protection Rating (VPR) | Voltage - Protection Level (VP) (2416) | Operating Temperature | Features | Mounting Type | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
283 In Stock | 1 : ¥93.43000 Tray | Tray | Active | Type 2 | Module Only | 1 | 275VAC | 5 kA | 10 kA | - | - | - | -45°C ~ 85°C | Thermally Protected | Screw | cURus, UL | |||
57 In Stock 69 Factory | 1 : ¥1,107.26000 Bulk | Bulk | Active | Type 1, Type 2 | Base + Module | 2 | 150VAC | 20 kA | 50 kA | 200 kA | 600 V | 1.25 kV | -40°C ~ 80°C | Remote Signaling Contacts, Thermally Protected | DIN Rail | cURus, UL, VDE | |||
10 In Stock | 1 : ¥1,704.27000 Bulk | Bulk | Active | Type 1, Type 2 | Base + Module | 3 | 480VAC | 20 kA | 50 kA | 200 kA | 1.5 kV | 2.3 kV | -40°C ~ 80°C | Remote Signaling Contacts, Thermally Protected | DIN Rail | CE, cURus, UL, VDE | |||
2 In Stock | 1 : ¥2,270.42000 Bulk | Bulk | Active | Type 1, Type 2 | Base + Module | 4 | 300VAC | 20 kA | 50 kA | 150 kA | 900 V | 1.5 kV | -40°C ~ 80°C | Remote Signaling Contacts, Thermally Protected | DIN Rail | CE, cURus, UL, VDE | |||
8 In Stock 75 Factory | 1 : ¥1,710.10000 Bulk | Bulk | Active | Type 1, Type 2 | Base + Module | 3 | 300VAC | 20 kA | 50 kA | 150 kA | 900 V | 1.5 kV | -40°C ~ 80°C | Remote Signaling Contacts, Thermally Protected | DIN Rail | CE, cURus, UL, VDE | |||
0 In Stock 5 Factory Check Lead Time | 1 : ¥586.43000 Bulk | Bulk | Active | Type 1, Type 2 | Module Only | 1 | 350V | 20 kA | 50 kA | 200 kA | 1 kV | 1.75 kV | -40°C ~ 80°C | Thermally Protected, Visual Life Indicator | DIN Rail | CE, cURus, UL, VDE |