Pressure Sensors, Transducers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Applications | Pressure Type | Operating Pressure | Output Type | Output | Accuracy | Voltage - Supply | Port Size | Port Style | Features | Termination Style | Maximum Pressure | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
704 In Stock | 1 : ¥181.60000 Tray | Tray | Active | Board Mount | Differential | 29.01PSI (200kPa) | Wheatstone Bridge | 0 mV ~ 40 mV (10V) | - | 10V ~ 16V | Male - 0.19" (4.93mm) Tube, Dual | Barbed | Temperature Compensated | PC Pin | 58.02PSI (400kPa) | -40°C ~ 125°C | Through Hole | 4-SIP Module | - | |||
510 In Stock | 1 : ¥171.75000 Cut Tape (CT) 100 : ¥144.00000 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Board Mount | Vented Gauge | 30PSI (206.84kPa) | I2C | 14 b | ±1.5% | 4.75V ~ 5.25V | Male - 0.12" (3mm) Tube, Dual | Barbed | Temperature Compensated | Gull Wing | 60PSI (413.69kPa) | -40°C ~ 125°C | Surface Mount | 14-SOIC Module, Top Port | - | |||
3,195 In Stock | 1 : ¥332.09000 Cut Tape (CT) 100 : ¥237.18950 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Board Mount | Differential | 15PSI (103.42kPa) | I2C | 14 b | ±1.5% | 4.75V ~ 5.25V | Male - 0.12" (3mm) Tube, Dual | Barbed | Temperature Compensated | Gull Wing | 60PSI (413.69kPa) | -40°C ~ 125°C | Surface Mount | 14-SOIC Module, Top Port | - | |||
26 In Stock | 1 : ¥205.66000 Cut Tape (CT) 100 : ¥233.59520 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Board Mount | Differential | 15PSI (103.42kPa) | I2C | 14 b | ±1.5% | 3.135V ~ 3.465V | Male - 0.12" (3mm) Tube, Dual | Barbed | Temperature Compensated | Gull Wing | 60PSI (413.69kPa) | -40°C ~ 125°C | Surface Mount | 14-SOIC Module, Dual Top Ports | 14-SOIC |