Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
198,464 In Stock | 1 : ¥5.09000 Cut Tape (CT) 1,500 : ¥2.56113 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.039" (1.00mm) | 4 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount | Solder | Push-Pull | - | - | - | 0.167" (4.25mm) | Square | Tin | - | Tin | Copper Alloy | Polyamide (PA), Nylon | Solder Retention | -25°C ~ 85°C | - | UL94 V-0 | Natural | 1A | 50V | |||
29,340 In Stock | 1 : ¥6.65000 Bulk | Bulk | Active | Header | Male Pin | 0.098" (2.50mm) | 8 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Press-Fit, Solder | Locking Ramp | - | 0.126" (3.20mm) | - | 0.299" (7.60mm) | Circular | Tin | - | Tin | Copper Alloy | Polyamide (PA66), Nylon 6/6, Glass Filled | Board Lock | -25°C ~ 85°C | - | UL94 V-0 | Natural | 3A | 250V | |||
1,992 In Stock | 1 : ¥6.49000 Bulk | Bulk | Active | Header | Male Pin | 0.098" (2.50mm) | 7 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Press-Fit, Solder | Locking Ramp | - | 0.126" (3.20mm) | - | 0.299" (7.60mm) | Circular | Tin | - | Tin | Copper Alloy | Polyamide (PA66), Nylon 6/6, Glass Filled | Board Lock | -25°C ~ 85°C | - | UL94 V-0 | Natural | 3A | 250V | |||
112 In Stock | 1 : ¥8.62000 Bulk | Bulk | Active | Header | Male Pin | 0.098" (2.50mm) | 12 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Press-Fit, Solder | Locking Ramp | - | 0.126" (3.20mm) | - | 0.299" (7.60mm) | Circular | Tin | - | Tin | Copper Alloy | Polyamide (PA66), Nylon 6/6, Glass Filled | Board Lock | -25°C ~ 85°C | - | UL94 V-0 | Natural | 3A | 250V | |||
174 In Stock | 1 : ¥9.28000 Bulk | Bulk | Active | Header | Male Pin | 0.098" (2.50mm) | 13 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Press-Fit, Solder | Locking Ramp | - | 0.126" (3.20mm) | - | 0.299" (7.60mm) | Circular | Tin | - | Tin | Copper Alloy | Polyamide (PA66), Nylon 6/6, Glass Filled | Board Lock | -25°C ~ 85°C | - | UL94 V-0 | Natural | 3A | 250V | |||
437 In Stock | 1 : ¥4.68000 Bulk | Bulk | Active | Header | Male Pin | 0.098" (2.50mm) | 4 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Press-Fit, Solder | Locking Ramp | - | 0.126" (3.20mm) | - | 0.299" (7.60mm) | Circular | Tin | - | Tin | Copper Alloy | Polyamide (PA66), Nylon 6/6, Glass Filled | Board Lock | -25°C ~ 85°C | - | UL94 V-0 | Natural | 3A | 250V | |||
113 In Stock | 1 : ¥5.42000 Bulk | Bulk | Active | Header | Male Pin | 0.098" (2.50mm) | 6 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Press-Fit, Solder | Locking Ramp | - | 0.126" (3.20mm) | - | 0.299" (7.60mm) | Circular | Tin | - | Tin | Copper Alloy | Polyamide (PA66), Nylon 6/6, Glass Filled | Board Lock | -25°C ~ 85°C | - | UL94 V-0 | Natural | 3A | 250V | |||
922 In Stock | 1 : ¥6.98000 Bulk | Bulk | Active | Header | Male Pin | 0.098" (2.50mm) | 9 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Press-Fit, Solder | Locking Ramp | - | 0.126" (3.20mm) | - | 0.299" (7.60mm) | Circular | Tin | - | Tin | Copper Alloy | Polyamide (PA66), Nylon 6/6, Glass Filled | Board Lock | -25°C ~ 85°C | - | UL94 V-0 | Natural | 3A | 250V | |||
0 In Stock Check Lead Time | 1 : ¥7.55000 Bulk | Bulk | Active | Header | Male Pin | 0.098" (2.50mm) | 10 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Press-Fit, Solder | Locking Ramp | - | 0.126" (3.20mm) | - | 0.299" (7.60mm) | Circular | Tin | - | Tin | Copper Alloy | Polyamide (PA66), Nylon 6/6, Glass Filled | Board Lock | -25°C ~ 85°C | - | UL94 V-0 | Natural | 3A | 250V |