Ceramic Capacitors

Results: 5
Series
CeraLink™ FA10CeraLink™ FA2CeraLink™ FA3
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Capacitance
1 µF1.5 µF2 µF5 µF10 µF
Voltage - Rated
500V700V
Package / Case
Stacked SMD, 20 J-LeadStacked SMD, 4 J-LeadStacked SMD, 6 J-Lead
Size / Dimension
0.228" L x 0.289" W (5.80mm x 7.34mm)0.236" L x 0.291" W (6.00mm x 7.40mm)0.343" L x 0.289" W (8.70mm x 7.34mm)1.142" L x 0.289" W (29.00mm x 7.34mm)
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
Temperature Coefficient
Operating Temperature
Features
Ratings
Applications
Failure Rate
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
Thickness (Max)
Lead Spacing
Lead Style
911
In Stock
1 : ¥95.89000
Cut Tape (CT)
500 : ¥59.31584
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2 µF
±20%
500V
-
-40°C ~ 150°C
Low ESL (Stacked), High Temperature
AEC-Q200
Automotive, SMPS Filtering
-
Surface Mount, MLCC
Stacked SMD, 4 J-Lead
0.228" L x 0.289" W (5.80mm x 7.34mm)
0.378" (9.60mm)
-
-
J-Lead
1,017
In Stock
1 : ¥141.45000
Cut Tape (CT)
350 : ¥88.23734
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1.5 µF
±20%
700V
-
-40°C ~ 150°C
Low ESL (Stacked), High Temperature
AEC-Q200
Automotive, SMPS Filtering
-
Surface Mount, MLCC
Stacked SMD, 6 J-Lead
0.343" L x 0.289" W (8.70mm x 7.34mm)
0.378" (9.60mm)
-
-
J-Lead
1,708
In Stock
1 : ¥327.32000
Bulk
Bulk
Active
10 µF
±20%
500V
-
-40°C ~ 150°C
Low ESL (Stacked), High Temperature
AEC-Q200
Automotive, SMPS Filtering
-
Surface Mount, MLCC
Stacked SMD, 20 J-Lead
1.142" L x 0.289" W (29.00mm x 7.34mm)
0.378" (9.60mm)
-
-
J-Lead
556
In Stock
1 : ¥387.58000
Bulk
Bulk
Active
5 µF
±20%
700V
-
-40°C ~ 150°C
Low ESL (Stacked), High Temperature
AEC-Q200
Automotive, SMPS Filtering
-
Surface Mount, MLCC
Stacked SMD, 20 J-Lead
1.142" L x 0.289" W (29.00mm x 7.34mm)
0.378" (9.60mm)
-
-
J-Lead
185
In Stock
1 : ¥126.02000
Cut Tape (CT)
110 : ¥80.86355
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 µF
±20%
700V
-
-40°C ~ 150°C
Low ESL (Stacked), High Temperature
AEC-Q200
Automotive, SMPS Filtering
-
Surface Mount, MLCC
Stacked SMD, 4 J-Lead
0.236" L x 0.291" W (6.00mm x 7.40mm)
0.378" (9.60mm)
-
-
J-Lead
Showing
of 5

Ceramic Capacitors


A capacitor is a passive electronic device that stores electric charge. Ceramic capacitors consist of two or more alternating layers of ceramic material as the dielectric and metal layers acting as the non-polarized electrodes. Applications include automotive, bypass, decoupling, filtering, RF, and ESD protection. Through-hole versions are often disc or "blob" shaped with two wire leads.