Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,345 In Stock | 1 : ¥33.66000 Cut Tape (CT) 2,400 : ¥16.91483 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M0 | 32-Bit Single-Core | 48MHz | CANbus, HDMI-CEC, I2C, IrDA, LINbus, SPI, UART/USART, USB | DMA, I2S, POR, PWM, WDT | 38 | 32KB (32K x 8) | FLASH | - | 6K x 8 | 1.65V ~ 3.6V | A/D 13x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 48-LQFP (7x7) | 48-LQFP | |||
2,000 In Stock | 1 : ¥42.12000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0 | 32-Bit Single-Core | 48MHz | CANbus, HDMI-CEC, I2C, IrDA, LINbus, SPI, UART/USART, USB | DMA, I2S, POR, PWM, WDT | 37 | 64KB (64K x 8) | FLASH | - | 16K x 8 | 1.65V ~ 3.6V | A/D 10x12b; D/A 2x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 48-LQFP (7x7) | 48-LQFP | |||
1,412 In Stock This product has a maximum purchase limit | 1 : ¥21.51000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0 | 32-Bit Single-Core | 48MHz | CANbus, HDMI-CEC, I2C, IrDA, LINbus, SPI, UART/USART, USB | DMA, I2S, POR, PWM, WDT | 38 | 16KB (16K x 8) | FLASH | - | 6K x 8 | 1.65V ~ 3.6V | A/D 13x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 48-UFQFPN (7x7) | 48-UFQFN Exposed Pad | |||
1,419 In Stock This product has a maximum purchase limit | 1 : ¥23.15000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0 | 32-Bit Single-Core | 48MHz | CANbus, HDMI-CEC, I2C, IrDA, LINbus, SPI, UART/USART, USB | DMA, I2S, POR, PWM, WDT | 38 | 32KB (32K x 8) | FLASH | - | 6K x 8 | 1.65V ~ 3.6V | A/D 13x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 48-UFQFPN (7x7) | 48-UFQFN Exposed Pad | |||
1,495 In Stock | 1 : ¥31.11000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0 | 32-Bit Single-Core | 48MHz | HDMI-CEC, I2C, IrDA, LINbus, SPI, UART/USART | DMA, I2S, POR, PWM, WDT | 37 | 128KB (128K x 8) | FLASH | - | 16K x 8 | 1.65V ~ 3.6V | A/D 13x12b; D/A 2x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 48-LQFP (7x7) | 48-LQFP | |||
2,817 In Stock | 60 : ¥94.94300 Tray | Tray | Active | Not Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 120MHz | CANbus, I2C, IrDA, LINbus, MMC, SPI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT | 114 | 256KB (256K x 8) | FLASH | - | 100K x 8 | 1.8V ~ 3.6V | A/D 24x12b; D/A 2x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 144-LQFP (20x20) | 144-LQFP |