Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
130 In Stock | 1 : ¥904.15000 Bulk | Bulk | Active | Plug, Male Pins | 12 (10 + 2 Power) | 0 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull, Detent Lock | A | Metal | Brass | Ruthenium over Electroless Nickel | Gold | Black, Silver | IP68 - Dust Tight, Waterproof | - | - | Shielded | 1A, 5A | 250VAC | 0.276" (7.00mm) | -51°C ~ 125°C | |||
80 In Stock | 1 : ¥818.11000 Bulk | Bulk | Active | Plug, Male Pins | 9 (3 + 6 Power) | 0 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull, Detent Lock | A | Metal | Brass | Ruthenium over Electroless Nickel | Gold | Black, Silver | IP68 - Dust Tight, Waterproof | - | - | Shielded | 1A, 5A | 250VAC | 0.276" (7.00mm) | -51°C ~ 125°C | |||
96 In Stock | 1 : ¥683.63000 Bulk | Bulk | Active | Plug, Male Pins | 9 | - | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | A | Metal | Brass | Electroless Nickel | Gold | Silver | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | - | - | Shielded | 1A | 750V | 0.276" (7.00mm) | -51°C ~ 125°C | |||
96 In Stock | 1 : ¥851.03000 Bulk | Bulk | Active | Receptacle, Female Sockets | 9 | - | - | Panel Mount | Bulkhead - Rear Side Nut | Solder Cup | Push-Pull | A | Metal | Brass | Electroless Nickel | Gold | Silver | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | - | - | Shielded | 1A | 750V | 0.520" (13.20mm) | -51°C ~ 125°C | |||
24 In Stock | 1 : ¥783.05000 Bulk | Bulk | Active | Receptacle, Female Sockets | 9 (3 + 6 Power) | 0 | - | Panel Mount, Through Hole | Bulkhead - Front Side Nut | Solder | Push-Pull, Detent Lock | A | Metal | Brass | Ruthenium over Electroless Nickel | Gold | Black, Silver | IP68 - Dust Tight, Waterproof | - | - | Shielded | 1A, 5A | 250VAC | - | -51°C ~ 125°C |