DC DC Switching Controllers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Type | Function | Output Configuration | Topology | Number of Outputs | Output Phases | Voltage - Supply (Vcc/Vdd) | Frequency - Switching | Duty Cycle (Max) | Synchronous Rectifier | Clock Sync | Serial Interfaces | Control Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,945 In Stock | 1 : ¥64.12000 Cut Tape (CT) 2,500 : ¥36.27680 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transistor Driver | Step-Down, Step-Up/Step-Down | Positive or Negative | Buck, Buck-Boost | 1 | 1 | 4V ~ 36V | - | - | Yes | Yes | - | Enable, Power Good, Soft Start | -40°C ~ 85°C (TA) | Surface Mount | 16-SSOP (0.154", 3.90mm Width) | 16-SSOP | ||
4,034 In Stock | 1 : ¥66.39000 Tube | - | Tube | Active | Transistor Driver | Step-Down, Step-Up/Step-Down | Positive or Negative | Buck, Buck-Boost | 1 | 1 | 4V ~ 36V | - | - | Yes | Yes | - | Enable, Power Good, Soft Start | -40°C ~ 85°C (TA) | Surface Mount | 16-SSOP (0.154", 3.90mm Width) | 16-SSOP | ||
1,379 In Stock | 1 : ¥66.39000 Tube | - | Tube | Active | Transistor Driver | Step-Down, Step-Up/Step-Down | Positive or Negative | Buck, Buck-Boost | 1 | 1 | 4V ~ 36V | - | - | Yes | Yes | - | Enable, Power Good, Soft Start | -40°C ~ 85°C (TA) | Surface Mount | 16-SSOP (0.154", 3.90mm Width) | 16-SSOP |