Motors - AC, DC
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Function | Motor Type | Voltage - Rated | RPM | Torque - Rated (oz-in / mNm) | Power - Rated | Encoder Type | Size / Dimension | Diameter - Shaft | Length - Shaft and Bearing | Mounting Hole Spacing | Termination Style | Features | Gear Reduction Ratio | Torque - Max Momentary (oz-in / mNm) | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
46 In Stock | 1 : ¥4,852.97000 Bulk | Bulk | Active | DC Motor | Gearmotor | Brushed | 24VDC | 9.5 RPM | 1495 / 10555 | 15W | - | - | 0.315" (8.00mm) | 1.095" (27.80mm) | 1.260" (32.00mm), 1.417" (36.00mm) | Wire Leads | Key, Noise Filter | 301.68 | 2124 / 15000 | -20°C ~ 70°C | |||
2 In Stock | 1 : ¥4,012.33000 Bulk | Bulk | Active | DC Motor | Gearmotor | Brushless (BLDC) | 24VDC | 133 RPM | 934.8 / 6600 | - | - | Round - 1.654" Dia (42.00mm) | 0.315" (8.00mm) | 0.984" (25.00mm) | 1.417" (36.00mm) | Wire Leads with Connector | - | 30 | - | 0°C ~ 40°C | |||
8 In Stock | 1 : ¥3,470.47000 Bulk | Bulk | Active | DC Motor | Gearmotor | Brushless (BLDC) | 24VDC | 1098 RPM | 136.5 / 963.5 | - | - | Round - 1.929" Dia (49.00mm) | 0.591" (15.00mm) | 1.181" (30.00mm) | 2.047" (52.00mm) | Wire Leads with Connector | - | 4.1 | - | 0°C ~ 40°C | |||
21 In Stock | 1 : ¥4,570.00000 Bulk | Bulk | Active | DC Motor | Gearmotor | Brushless (BLDC) | 24VDC | 120 RPM | 1038 / 7326 | - | - | Round - 1.654" Dia (42.00mm) | 0.315" (8.00mm) | 0.984" (25.00mm) | 1.417" (36.00mm) | Wire Leads with Connector | - | 33.3 | - | 0°C ~ 40°C | |||
6 In Stock | 1 : ¥5,338.05000 Bulk | Bulk | Active | DC Motor | Gearmotor | Brushless (BLDC) | 24VDC | 135 RPM | 1108 / 7826 | - | - | Round - 1.929" Dia (49.00mm) | 0.591" (15.00mm) | 1.181" (30.00mm) | 2.047" (52.00mm) | Wire Leads with Connector | - | 33.3 | - | 0°C ~ 40°C |