Analog to Digital Converters (ADC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Bits | Sampling Rate (Per Second) | Number of Inputs | Input Type | Data Interface | Configuration | Ratio - S/H:ADC | Number of A/D Converters | Architecture | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | Features | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,430 In Stock | 1 : ¥132.87000 Tube | - | Tube | Active | 16 | 250k | 1 | Single Ended | SPI | S/H-ADC | 1:1 | 1 | SAR | External | 5V | 5V | - | -40°C ~ 85°C | 8-SOIC (0.154", 3.90mm Width) | 8-SO | Surface Mount | ||
776 In Stock | 1 : ¥140.27000 Tube | - | Tube | Active | 16 | 150k | 1 | Differential | SPI | S/H-ADC | 1:1 | 1 | SAR | External | 2.7V ~ 3.6V | 2.7V ~ 3.6V | - | 0°C ~ 70°C | 8-SOIC (0.154", 3.90mm Width) | 8-SO | Surface Mount | ||
793 In Stock | 1 : ¥147.84000 Tube | - | Tube | Active | 16 | 250k | 1 | Single Ended | SPI | S/H-ADC | 1:1 | 1 | SAR | External | 5V | 5V | - | 0°C ~ 70°C | 8-SOIC (0.154", 3.90mm Width) | 8-SO | Surface Mount | ||
0 In Stock Check Lead Time | 2,500 : ¥80.99905 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | 16 | 250k | 1 | Single Ended | SPI | S/H-ADC | 1:1 | 1 | SAR | External | 5V | 5V | - | -40°C ~ 85°C | 8-SOIC (0.154", 3.90mm Width) | 8-SO | Surface Mount |