Specialized
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Usage | Connector Type | Connector Style | Number of Positions | Number of Positions Loaded | Pitch | Number of Rows | Number of Columns | Mounting Type | Termination | Contact Layout, Typical | Features | Contact Finish | Contact Finish Thickness | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,719 In Stock | 1 : ¥525.35000 Tube | Tube | Active | - | Receptacle, Female Sockets | High Density (HDC, HDI, HPC) | 75 | All | 0.100" (2.54mm) | 3 | - | Through Hole, Right Angle | Solder | - | Mating Guide | Gold | 30.0µin (0.76µm) | Natural | |||
63 In Stock | 1 : ¥810.96000 Tube | Tube | Active | - | Receptacle, Female Sockets | High Density (HDC, HDI, HPC) | 210 | All | 0.100" (2.54mm) | 3 | - | Through Hole, Right Angle | Solder | - | Mating Guide | Gold | 30.0µin (0.76µm) | Natural | |||
0 In Stock Check Lead Time | 1 : ¥179.22000 Tube | Tube | Active | - | Header, Male Pins | High Density (HDC, HDI, HPC) | 75 | All | 0.100" (2.54mm) | 3 | - | Through Hole | Press-Fit | - | Mating Guide | Gold | 30.0µin (0.76µm) | Black | |||
0 In Stock Check Lead Time | 189 : ¥698.90937 Tube | Tube | Active | - | Receptacle, Female Sockets | High Density (HDC, HDI, HPC) | 210 | All | 0.100" (2.54mm) | 3 | - | Through Hole, Right Angle | Solder | - | Mating Guide | Gold | 30.0µin (0.76µm) | Natural |