Power Transformers

Results: 6
Manufacturer
Hammond ManufacturingSignal TransformerTriad Magnetics
Series
166Quick PackSingle SecondaryTwo-4-One™
Packaging
BoxBulk
Voltage - Primary
115V115V, 230V
Voltage - Secondary (Full Load)
12V24V
Current - Output (Max)
1A2A2.4A4A
Primary Winding(s)
DualSingle
Power - Max
12VA24VA48VA56VA100VA
Termination Style
Solder, Quick ConnectSolder, Quick Connect - 0.187" (4.7mm)Wire Leads
Size / Dimension
71.37mm L x 41.40mm W84.12mm L x 50.80mm W93.65mm L x 46.02mm W93.70mm L x 49.20mm W93.73mm L x 54.10mm W102.39mm L x 57.15mm W
Height - Seated (Max)
42.93mm49.20mm57.15mm57.80mm58.67mm65.07mm
Voltage - Isolation
1500Vrms2000Vrms2500VAC2500Vrms
Weight
0.7 lb (317.51 g)1.3 lbs (589.7 g)1.7 lbs (771.1 g)1.9 lbs (861.8 g)2.8 lbs (1.3 kg)
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Voltage - Primary
Voltage - Secondary (Full Load)
Current - Output (Max)
Primary Winding(s)
Secondary Winding(s)
Center Tap
Power - Max
Mounting Type
Termination Style
Size / Dimension
Height - Seated (Max)
Voltage - Isolation
Weight
Single 241 Series
DP-241-7-24
PWR XFMR LAMINATED 56VA CHAS MT
Signal Transformer
176
In Stock
1 : ¥198.66000
Box
Box
Active
Laminated Core
115V, 230V
24V
2.4A
Dual
Single
Yes
56VA
Chassis Mount
Solder, Quick Connect
93.70mm L x 49.20mm W
57.80mm
2500Vrms
1.7 lbs (771.1 g)
F-xX/F-xxX/F-xxxX/F-xxxxX
F-45X
PWR XFMR LAMINATED 24VA CHAS MT
Triad Magnetics
633
In Stock
1,723
Factory
1 : ¥124.41000
Box
Box
Active
Laminated Core
115V
24V
1A
Single
Single
Yes
24VA
Chassis Mount
Wire Leads
84.12mm L x 50.80mm W
49.20mm
1500Vrms
1.3 lbs (589.7 g)
166 Series
166L24
PWR XFMR LAMINATED 48VA CHAS MT
Hammond Manufacturing
198
In Stock
325
Factory
1 : ¥281.74000
Bulk
Bulk
Active
Laminated Core
115V
24V
2A
Single
Single
Yes
48VA
Chassis Mount
Wire Leads
93.73mm L x 54.10mm W
58.67mm
2000Vrms
1.9 lbs (861.8 g)
F7-24
F7-24
PWR XFMR LAMINATED 56VA CHAS MT
Triad Magnetics
15
In Stock
215
Factory
1 : ¥139.33000
Box
Box
Active
Laminated Core
115V
24V
2.4A
Single
Single
Yes
56VA
Chassis Mount
Solder, Quick Connect - 0.187" (4.7mm)
93.65mm L x 46.02mm W
57.15mm
2500VAC
1.7 lbs (771.1 g)
166 Series
166JA12
PWR XFMR LAMINATED 12VA CHAS MT
Hammond Manufacturing
47
In Stock
392
Factory
1 : ¥140.79000
Box
Box
Active
Laminated Core
115V
12V
1A
Single
Single
Yes
12VA
Chassis Mount
Wire Leads
71.37mm L x 41.40mm W
42.93mm
2000Vrms
0.7 lb (317.51 g)
F8-24
F8-24
PWR XFMR LAMINATED 100VA CHAS MT
Triad Magnetics
23
In Stock
1 : ¥198.83000
Box
Box
Active
Laminated Core
115V
24V
4A
Single
Single
Yes
100VA
Chassis Mount
Solder, Quick Connect - 0.187" (4.7mm)
102.39mm L x 57.15mm W
65.07mm
2500VAC
2.8 lbs (1.3 kg)
Showing
of 6

Power Transformers


Products in the power transformers family include those designed for transformation of AC utility power at nominal frequencies of 400 Hz or less that contain galvanically isolated primary and secondary windings. They are not packaged or equipped with the common connectors used for AC utility powered products, making them unserviceable as an end-use product in an isolation transformer capacity.