Power Transformers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Primary | Voltage - Secondary (Full Load) | Current - Output (Max) | Primary Winding(s) | Secondary Winding(s) | Center Tap | Power - Max | Mounting Type | Termination Style | Size / Dimension | Height - Seated (Max) | Voltage - Isolation | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
518 In Stock | 1 : ¥100.06000 Box | Box | Active | Laminated Core | 115V | Parallel 12V, Series 24V | Parallel 500mA, Series 250mA | Single | Dual | No | 6VA | Through Hole | PC Pin | 41.30mm L x 33.30mm W | 33.30mm | 2500Vrms | 0.44 lb (199.58 g) | |||
241 In Stock | 1 : ¥114.12000 Box | Box | Active | Laminated Core | 115V | Parallel 10V, Series 20V | Parallel 1.2A, Series 600mA | Single | Dual | No | 12VA | Through Hole | PC Pin | 47.80mm L x 39.60mm W | 36.90mm | 2500Vrms | 0.7 lb (317.51 g) |