Float, Level Sensors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Output Type | Output Configuration | Current | Switch Actuation Level | Mounting Type | Material - Housing & Prism | Operating Temperature | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
307 In Stock | 1 : ¥440.95000 Bulk | Bulk | Active | Liquid | Open Collector | Low-Dry | 2.5 mA | - | 1/4" NPT and 3/8" Conduit | Polysulfone | -25°C ~ 80°C | 5V ~ 15V | |||
123 In Stock | 1 : ¥72.90000 Bulk | - | Bulk | Active | Liquid | Switch | SPST-NO | 1 A | 2.126" (54mm) | Panel Mount, M16 Thread | Polypropylene (PP) | -20°C ~ 65°C | 200V | ||
140 In Stock | 1 : ¥81.28000 Bulk | - | Bulk | Active | Liquid | Digital | High, Low | 290 µA | 0.197" (5mm) | Cable Mount | - | -30°C ~ 80°C | 2.5V ~ 5.5V | ||
1,424 In Stock | 1 : ¥79.22000 Box | Box | Active | Liquid | Switch (Single Float) | SPST-NO | 500 mA | 0.2" (5.08 mm) | Panel Mount, M8 Thread | - | -40°C ~ 105°C | 200VDC | |||
167 In Stock | 1 : ¥244.41000 Bulk | - | Bulk | Active | Liquid | Switch | SPST-NO | 1 A | 3.189" (81mm) | Panel Mount, M10 Thread | Stainless Steel | -40°C ~ 125°C | 200V | ||
94 In Stock | 1 : ¥241.78000 Bulk | - | Bulk | Active | Liquid, Powder | Switch | SPST-NO | 1.5 A | 1.831" (46.5mm) | Panel Mount, M10 Thread | Stainless Steel | -40°C ~ 125°C | 250VAC | ||
32 In Stock | 1 : ¥267.89000 Bulk | - | Bulk | Active | Liquid | Switch | SPST-NC | 1.5 A | 3.189" (81mm) | Panel Mount, M10 Thread | Stainless Steel | -40°C ~ 125°C | 200V | ||
12 In Stock | 1 : ¥267.89000 Bulk | - | Bulk | Active | Liquid | Switch | SPST-NO | 1.5 A | 3.189" (81mm) | Panel Mount, M10 Thread | Stainless Steel | -40°C ~ 125°C | 200V |