LED White Lighting

Results: 4
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Color
White, CoolWhite, NeutralWhite, Warm
CCT (K)
3500K 3-Step MacAdam Ellipse4000K 3-Step MacAdam Ellipse5000K 3-Step MacAdam Ellipse6500K
Flux @ 85°C, Current - Test
36lm (Typ)-
Flux @ 25°C, Current - Test
30lm (Typ)31lm (Typ)-
Voltage - Forward (Vf) (Typ)
2.7V2.95V
Lumens/Watt @ Current - Test
159 lm/W163 lm/W205 lm/W
Current - Max
180mA300mA
Supplier Device Package
14113528
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
CCT (K)
Flux @ 85°C, Current - Test
Flux @ 25°C, Current - Test
Current - Test
Voltage - Forward (Vf) (Typ)
Lumens/Watt @ Current - Test
CRI (Color Rendering Index)
Current - Max
Viewing Angle
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
328,791
In Stock
1 : ¥0.85000
Cut Tape (CT)
16,000 : ¥0.11505
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White, Neutral
4000K 3-Step MacAdam Ellipse
-
31lm (Typ)
65mA
2.95V
163 lm/W
80
180mA
120°
Surface Mount
1411 (3528 Metric)
3528
0.130" L x 0.110" W (3.30mm x 2.80mm)
0.035" (0.90mm)
235,935
In Stock
1 : ¥1.02000
Cut Tape (CT)
16,000 : ¥0.13223
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White, Cool
5000K 3-Step MacAdam Ellipse
-
31lm (Typ)
65mA
2.95V
163 lm/W
80
180mA
120°
Surface Mount
1411 (3528 Metric)
3528
0.130" L x 0.110" W (3.30mm x 2.80mm)
0.035" (0.90mm)
58,404
In Stock
1 : ¥1.02000
Cut Tape (CT)
16,000 : ¥0.09295
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White, Warm
3500K 3-Step MacAdam Ellipse
-
30lm (Typ)
65mA
2.95V
159 lm/W
80
180mA
120°
Surface Mount
1411 (3528 Metric)
3528
0.130" L x 0.110" W (3.30mm x 2.80mm)
0.035" (0.90mm)
0
In Stock
Check Lead Time
64,000 : ¥0.40338
Tape & Reel (TR)
Tape & Reel (TR)
Active
White, Cool
6500K
36lm (Typ)
-
65mA
2.7V
205 lm/W
80
300mA
120°
Surface Mount
1411 (3528 Metric)
1411
0.130" L x 0.110" W (3.30mm x 2.80mm)
0.035" (0.90mm)
Showing
of 4

LED White Lighting


LED lighting kit products combine a variety of components needed to implement an LED-based lighting solution, which is typically adapted for some particular use case such as under-cabinet illumination. Typically consisting of an AC-DC power adapter, a connectorized LED strip or array, cabling, and mounting hardware, these kits allow a user to avoid the inconvenience of selecting and ordering these components separately.