DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
154 In Stock | 1 : ¥425.84000 Tube | Tube | Not For New Designs | Isolated Module | 1 | 18V | 36V | 24V | - | - | - | 415mA | 10 W | 1.5 kV | ITE (Commercial) | OCP, OVP, SCP | -40°C ~ 85°C (With Derating) | 83% | Through Hole | 5-DIP Module, 4 Leads | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | - | |||
88 In Stock | 1 : ¥425.84000 Tube | Tube | Not For New Designs | Isolated Module | 1 | 18V | 36V | 5V | - | - | - | 2A | 10 W | 1.5 kV | ITE (Commercial) | OCP, OVP, SCP | -40°C ~ 85°C (With Derating) | 78% | Through Hole | 5-DIP Module, 4 Leads | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | - | |||
38 In Stock | 1 : ¥443.08000 Tube | Tube | Not For New Designs | Isolated Module | 2 | 18V | 36V | 5V | -5V | - | - | 1A, 1A | 10 W | 1.5 kV | ITE (Commercial) | OCP, OVP, SCP | -40°C ~ 85°C (With Derating) | 80% | Through Hole | 5-DIP Module | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | - | |||
30 In Stock | 1 : ¥515.49000 Tube | Tube | Not For New Designs | Isolated Module | 1 | 18V | 36V | 3.3V | - | - | - | 2.4A | 7.9 W | 1.5 kV | ITE (Commercial) | OCP, OVP, SCP | -40°C ~ 85°C (With Derating) | 76% | Through Hole | 5-DIP Module, 4 Leads | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | - | |||
91 In Stock | 1 : ¥399.98000 Tube | Tube | Not For New Designs | Isolated Module | 2 | 18V | 36V | 15V | -15V | - | - | 500mA, 500mA | 15 W | 1.5 kV | ITE (Commercial) | SCP | -40°C ~ 80°C | 86% | Through Hole | 5-DIP Module | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | - | |||
17 In Stock | 1 : ¥443.08000 Tube | Tube | Not For New Designs | Isolated Module | 2 | 18V | 36V | 12V | -12V | - | - | 415mA, 415mA | 10 W | 1.5 kV | ITE (Commercial) | OCP, OVP, SCP | -40°C ~ 85°C (With Derating) | 82% | Through Hole | 5-DIP Module | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | - | |||
0 In Stock | 1 : ¥425.84000 Tube | Tube | Not For New Designs | Isolated Module | 1 | 18V | 36V | 12V | - | - | - | 830mA | 10 W | 1.5 kV | ITE (Commercial) | OCP, OVP, SCP | -40°C ~ 85°C (With Derating) | 82% | Through Hole | 5-DIP Module, 4 Leads | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | - | |||
0 In Stock | 10 : ¥478.77100 Tube | Tube | Not For New Designs | Isolated Module | 1 | 36V | 75V | 3.3V | - | - | - | 2.4A | 7.9 W | 1.5 kV | ITE (Commercial) | OCP, OVP, SCP | -40°C ~ 85°C (With Derating) | 76% | Through Hole | 5-DIP Module, 4 Leads | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | - |