Multiple Conductor Cables
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Number of Conductors | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Shield Type | Length | Jacket Color | Ratings | Features | Voltage | Operating Temperature | Usage | Jacket (Insulation) Thickness | Conductor Insulation |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
710 In Stock | 1 : ¥39.87000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 10 | 22 AWG | - | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.289" (7.34mm) | - | Enter Number of Feet in Order Quantity | Gray | - | - | 300 V | - | - | - | Poly-Vinyl Chloride (PVC) | |||
977 In Stock | 1 : ¥66.02000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 10 | 22 AWG | 7/30 | Copper, Tinned | Polyurethane (PU) | 0.268" (6.81mm) | - | Enter Number of Feet in Order Quantity | Black | ISO 10993, UL Style 20668 | Biological Compatibility, Rip Cord | 300 V | -30°C ~ 90°C | - | 0.0320" (0.813mm) | Poly-Vinyl Chloride (PVC) | |||
1,367 In Stock 4,000 Factory | 1 : ¥104.28000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 10 | 22 AWG | 7/30 | Copper, Tinned | Polyurethane (PU) | 0.296" (7.52mm) | Foil, Braid | Enter Number of Feet in Order Quantity | Black | ISO 10993, UL Style 20668 | Biological Compatibility, Drain Wire, Rip Cord | 300 V | -30°C ~ 90°C | - | 0.0320" (0.813mm) | Poly-Vinyl Chloride (PVC) | |||
306 In Stock | 153 : ¥80.47065 Spool | - | Spool | Active | Multi-Conductor | 10 | 22 AWG | 26/0.005" | Copper, Bare | Thermoplastic Polyurethane (TPU) | 0.295" (7.49mm) | Braid | 502.0' (153.0m) | Black | UL Style 20280 | Drain Wire | 300 V | -40°C ~ 80°C | - | 0.0315" (0.800mm) | Thermoplastic Elastomer (TPE) | ||
122 In Stock Value Added Item | 1 : ¥51.38000 Spool | - | Spool | Active | Multi-Conductor | 10 | 22 AWG | 17/0.0063" | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.268" (6.81mm) | - | 3.28' (1.00m) | Black | UL Style 2464 | - | 300 V | -25°C ~ 80°C | - | 0.0335" (0.851mm) | Poly-Vinyl Chloride (PVC) | ||
6 In Stock Value Added Item | 1 : ¥411.96000 Bulk | - | Bulk | Active | Multi-Conductor | 10 | 22 AWG | 17/0.0063" | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.299" (7.60mm) | Foil, Braid | 16.40' (5.00m) | Black | UL Style 2464 | Drain Wire | 300 V | -20°C ~ 80°C | - | 0.0315" (0.800mm) | Poly-Vinyl Chloride (PVC) |