Analog to Digital Converters (ADC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Bits | Sampling Rate (Per Second) | Number of Inputs | Input Type | Data Interface | Configuration | Ratio - S/H:ADC | Number of A/D Converters | Architecture | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | Features | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
286 In Stock | 1 : ¥409.16000 Tube | - | Tube | Active | 14 | 25M | 2 | Differential, Single Ended | Parallel | S/H-ADC | 1:1 | 2 | Pipelined | External, Internal | 2.7V ~ 3.4V | 2.7V ~ 3.4V | Simultaneous Sampling | 0°C ~ 70°C | 64-WFQFN Exposed Pad | 64-QFN (9x9) | Surface Mount | ||
40 In Stock | 1 : ¥681.71000 Tube | - | Tube | Active | 14 | 65M | 2 | Differential, Single Ended | Parallel | S/H-ADC | 1:1 | 2 | Pipelined | External, Internal | 2.7V ~ 3.4V | 2.7V ~ 3.4V | Simultaneous Sampling | 0°C ~ 70°C | 64-WFQFN Exposed Pad | 64-QFN (9x9) | Surface Mount |